Taoglas Evaluation Board Stamp Metal PIFA Antenna Bluetooth Evaluation Board for MPA.257.A 125 GHz MPAD.257.A
- RS Stock No.:
- 690-965
- Mfr. Part No.:
- MPAD.257.A
- Manufacturer:
- Taoglas
Subtotal (1 bag of 20 units)*
€689.10
(exc. VAT)
€847.60
(inc. VAT)
In Stock
- Plus 20 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 20 + | €34.455 | €689.10 |
*price indicative
- RS Stock No.:
- 690-965
- Mfr. Part No.:
- MPAD.257.A
- Manufacturer:
- Taoglas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Kit Classification | Evaluation Board | |
| Product Type | Communication & Wireless Development Tool | |
| RF Technology | Bluetooth | |
| Technology | Bluetooth | |
| For Use With | MPA.257.A | |
| Featured Device | Stamp Metal PIFA Antenna | |
| Kit Name | Evaluation Board | |
| Maximum Frequency | 125GHz | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Kit Classification Evaluation Board | ||
Product Type Communication & Wireless Development Tool | ||
RF Technology Bluetooth | ||
Technology Bluetooth | ||
For Use With MPA.257.A | ||
Featured Device Stamp Metal PIFA Antenna | ||
Kit Name Evaluation Board | ||
Maximum Frequency 125GHz | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- TW
The Taoglas metal Wi-Fi antenna is designed for a wide range of Bluetooth and Wi-Fi applications, supporting the 2.4, 5.8, and 7.125GHz bands, making it Ideal for Wi-Fi 6 and 7 devices and ensuring future-ready performance. Supplied on tape and reel for efficient assembly, the antenna is surface-mounted (SMD) directly onto the device PCB. Its robust metal construction enhances durability and resistance to physical damage, while also offering a more sustainable and recyclable alternative to traditional plastic or composite antennas.
Wi-Fi Tri Band SMD Stamp Metal PIFA Antenna
RoHS compliant
REACH compliant
ISO 9001:2015 certified
Related links
- Taoglas Evaluation Board Stamp Metal PIFA Antenna Bluetooth Evaluation Board for MPA.257.A 125 GHz
- Taoglas Evaluation Board GNSS Module Covering GNSS Evaluation Board for TFM.112A 125 GHz
- Taoglas Evaluation Board GNSS Module Covering GNSS Evaluation Board for TFM.112A 125 GHz TFMD.112A
- Linx AEK-2.4-MSA-TH1 Antenna Evaluation Kit ANT-2.4-MSA-TH1 Stamped Metal 2.4 GHz ISM/Bluetooth Antenna Bluetooth
- Taoglas Evaluation Board GNSS Module Covering GNSS Evaluation Board for TFM.115A 1.5 GHz
- Wurth Elektronik Mini EV-Board Setebos-I Combined Radio Protocols with Internal or External Antenna Bluetooth Evaluation
- Taoglas Evaluation Board GNSS Module Covering GNSS Evaluation Board for TFM.115A 1.5 GHz TFMD.115A
- Panasonic Evaluation Board PAN1316C Bluetooth Evaluation Board for CE IC, FCC 2.4 GHz ENW89823CXKF
