Taoglas Evaluation Board GNSS Module Covering GNSS Evaluation Board for TFM.112A 125 GHz TFMD.112A
- RS Stock No.:
- 690-967
- Mfr. Part No.:
- TFMD.112A
- Manufacturer:
- Taoglas
Subtotal (1 bag of 20 units)*
€950.44
(exc. VAT)
€1,169.04
(inc. VAT)
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 20 + | €47.522 | €950.44 |
*price indicative
- RS Stock No.:
- 690-967
- Mfr. Part No.:
- TFMD.112A
- Manufacturer:
- Taoglas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Kit Classification | Evaluation Board | |
| RF Technology | GNSS | |
| Product Type | Communication & Wireless Development Tool | |
| Technology | GNSS Satellite | |
| For Use With | TFM.112A | |
| Featured Device | GNSS Module Covering | |
| Kit Name | Evaluation Board | |
| Maximum Frequency | 125GHz | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Kit Classification Evaluation Board | ||
RF Technology GNSS | ||
Product Type Communication & Wireless Development Tool | ||
Technology GNSS Satellite | ||
For Use With TFM.112A | ||
Featured Device GNSS Module Covering | ||
Kit Name Evaluation Board | ||
Maximum Frequency 125GHz | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- TW
The Taoglas surface-mount GNSS front-end is designed for high-precision, multiband applications, supporting L1+B1+G1, L2, and L-band signals. It features a dual input, single output configuration with a SAW/LNA/SAW/LNA topology in both the low and high band signal paths. This design effectively prevents out-of-band interference from overdriving the GNSS LNAs or receiver. The SAW filters are strategically placed to ensure excellent out-of-band rejection while maintaining a low noise figure, making it Ideal for high-performance GNSS applications that require broad-spectrum signal integrity.
Compact
Easy to integrate surface-mount solution
RoHS compliant
REACH compliant
Low noise system design
Dual gain stage architecture
Related links
- Taoglas Evaluation Board GNSS Module Covering GNSS Evaluation Board for TFM.112A 125 GHz
- Taoglas Evaluation Board GNSS Module Covering GNSS Evaluation Board for TFM.115A 1.5 GHz
- Taoglas Evaluation Board GNSS Module Covering GNSS Evaluation Board for TFM.115A 1.5 GHz TFMD.115A
- Taoglas Evaluation Board Stamp Metal PIFA Antenna Bluetooth Evaluation Board for MPA.257.A 125 GHz
- Taoglas Evaluation Board Stamp Metal PIFA Antenna Bluetooth Evaluation Board for MPA.257.A 125 GHz MPAD.257.A
- MikroElektronika NINA-B222 Click Evaluation Board GNSS Evaluation Board for Bluetooth Communication MIKROE-6086
- MikroElektronika GNSS 9 Click Evaluation Board GNSS Evaluation Board for Accurate And Reliable Positioning 1610.485 MHz
- MikroElektronika GNSS RTK 5 Click Evaluation Board GNSS Evaluation Board for Navigation And Positioning Application
