Microchip Plug In Card EV30S09A Daughter Card for SAMA5D3 EDS 125 MHz EV30S09A
- RS Stock No.:
- 736-238
- Mfr. Part No.:
- EV30S09A
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€353.42
(exc. VAT)
€434.71
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €353.42 |
*price indicative
- RS Stock No.:
- 736-238
- Mfr. Part No.:
- EV30S09A
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Daughter Card | |
| Kit Classification | Daughter Card | |
| Technology | Ethernet | |
| For Use With | SAMA5D3 EDS | |
| Featured Device | EV30S09A | |
| Kit Name | Plug In Card | |
| Maximum Frequency | 125MHz | |
| Interface Type | I2C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Daughter Card | ||
Kit Classification Daughter Card | ||
Technology Ethernet | ||
For Use With SAMA5D3 EDS | ||
Featured Device EV30S09A | ||
Kit Name Plug In Card | ||
Maximum Frequency 125MHz | ||
Interface Type I2C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Microchip Daughter Card facilitates the evaluation of the Gigabit Ethernet Switch using an EDS2 compatible host board. Utilising a SODIMM 260 pin connector, this unit delivers high performance and high pin counts for professional development.
Gigabit Ethernet Switch with SGMII Interface
Crystal for 25 MHz frequency control
Buck PWM regulator for 1.2V generation
Reset supervisor with LED indicator
Related links
- Microchip EVB-KSZ9131RNX Plug-In KSZ9131RNX Ethernet Evaluation Base Board for SAMA5D3-EDS EV16T60A
- Microchip Daughter Board Daughter Board for Microchip EDS2 125 MHz EV16R73A
- Microchip Daughter Board Daughter Board for Microchip EDS2 125 MHz EV13R40A
- Microchip Daughter Board LAN8842 Expansion Board for Microchip EVB-LAN9668 EDS2 Host Board 125 MHz EV58G16A
- Microchip Daughter Board Microchip LAN8814 Daughter Card for Microchip EDS2 Compatible Host Board EV87S66A
- Microchip Plug In Card Ethernet Evaluation Board for LAN8870 EV39G24A
- Microchip AC320032-2 PIC32 Audio DAC Daughter Board Daughter Card & OEM Board
- Microchip AC320100, PIC32 Audio Codec Daughter Card Audio Codec Daughter Board
