Digilent Radio Module Expansion Kit for USRP X310 6002-410-040
- RS Stock No.:
- 736-371
- Mfr. Part No.:
- 6002-410-040
- Manufacturer:
- Digilent
Subtotal (1 unit)*
€237.56
(exc. VAT)
€292.20
(inc. VAT)
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €237.56 |
*price indicative
- RS Stock No.:
- 736-371
- Mfr. Part No.:
- 6002-410-040
- Manufacturer:
- Digilent
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digilent | |
| Kit Classification | Expansion Kit | |
| Product Type | Accessory Kit | |
| For Use With | USRP X310 | |
| Kit Name | Radio Module | |
| Interface Type | GPIO | |
| Select all | ||
|---|---|---|
Brand Digilent | ||
Kit Classification Expansion Kit | ||
Product Type Accessory Kit | ||
For Use With USRP X310 | ||
Kit Name Radio Module | ||
Interface Type GPIO | ||
- COO (Country of Origin):
- US
The Digilent GPIO Connection Kit is a versatile expansion tool designed to access general purpose input and output signals on the USRP X300 and X310 platforms. This kit enables users to control external RF components like power amplifiers and switches or to Interface with test equipment through trigger signals directly from the FPGA.
Included 1 metre DB15 male to male connectivity cable
Support for 3.3V LVCMOS digital I/O signal standards
Prototyping area for soldering custom components and wires
Related links
- Digilent Radio Module USRP X310 Interface Module for USRP X310 6002-410-042
- Digilent Radio Module Interface Module for USRP X310 6002-410-041
- Digilent Radio Module UBX 160 Cellular WiFi Daughter Board for USRP X310 6 GHz 6002-410-037
- Digilent Radio Module AD9361 Transceiver Software Defined Radio Development Kit for USRP Hardware Driver 6 GHz
- Digilent Development Board SFP-to-RJ45 adapter Development Module for USRP X310 6002-410-044
- Digilent Radio Module TwinRX Software Defined Radio Daughter Board for USRP X Series 6 GHz 6002-410-036
- Digilent Radio Module AMD Kintex-7 FPGA Software Defined Radio Software Defined Radio Receiver for GNU Radio 6 GHz
- Digilent Radio Module XC7K410T Software Defined Radio Receiver for Third-party frameworks 6 GHz 6002-410-045
