Digilent Radio Module Interface Module for USRP X310 6002-410-041
- RS Stock No.:
- 736-335
- Mfr. Part No.:
- 6002-410-041
- Manufacturer:
- Digilent
Subtotal (1 unit)*
€1,273.33
(exc. VAT)
€1,566.20
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,273.33 |
*price indicative
- RS Stock No.:
- 736-335
- Mfr. Part No.:
- 6002-410-041
- Manufacturer:
- Digilent
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digilent | |
| Kit Classification | Interface Module | |
| Product Type | Connectivity Kit | |
| For Use With | USRP X310 | |
| Kit Name | Radio Module | |
| Interface Type | Ethernet | |
| Select all | ||
|---|---|---|
Brand Digilent | ||
Kit Classification Interface Module | ||
Product Type Connectivity Kit | ||
For Use With USRP X310 | ||
Kit Name Radio Module | ||
Interface Type Ethernet | ||
- COO (Country of Origin):
- MY
The Digilent Dual 10 Gigabit Ethernet PCIe Interface is a high-speed connectivity kit designed to link a desktop PC to the USRP X300 and X310 platforms. By providing a massive data pipe, this Interface enables the streaming of high-bandwidth I/Q data for demanding real-time wireless research and spectrum analysis.
Dual SFP+ ports for high speed 10 Gigabit network connectivity
Enables streaming up to 200 MS/s of receive bandwidth
Includes regular and low profile brackets for flexible installation
Related links
- Digilent Radio Module USRP X310 Interface Module for USRP X310 6002-410-042
- Digilent Radio Module Expansion Kit for USRP X310 6002-410-040
- Digilent Radio Module UBX 160 Cellular WiFi Daughter Board for USRP X310 6 GHz 6002-410-037
- Digilent Development Board SFP-to-RJ45 adapter Development Module for USRP X310 6002-410-044
- Digilent Radio Module AD9361 Transceiver Software Defined Radio Development Kit for USRP Hardware Driver 6 GHz
- Digilent Radio Module TwinRX Software Defined Radio Daughter Board for USRP X Series 6 GHz 6002-410-036
- Digilent Evaluation Board GPS-Disciplined OCXO GPS Development Module for USRP X310 10 MHz 6002-410-039
- Digilent Radio Module AMD Kintex-7 FPGA Software Defined Radio Software Defined Radio Receiver for GNU Radio 6 GHz
