TE Connectivity Chip Antenna Communication 928 MHz L001119-80

Get a bulk buy discount

Add 5 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

€99.18

(exc. VAT)

€121.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€99.18-
5 +€93.235%

*price indicative

RS Stock No.:
843-222
Mfr. Part No.:
L001119-80
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Antenna

Kit Classification

Communication

Kit Name

Chip Antenna

Maximum Frequency

928MHz

Standards/Approvals

EU REACH

COO (Country of Origin):
TW
The TE Connectivity dielectric patch antenna designed to meet specific electrical, mechanical, and environmental standards, ensuring reliable performance in diverse applications.

Characteristic impedance of 50Ω provides reliable signal transmission

Operational temperature range of -40℃ to 105℃ ensures durability in various environments

Constructed using specified materials, resulting in robust performance

Materials include dielectric patch material and Au plating, enhancing conductivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy