KYOCERA AVX Evaluation Board for ISM Antenna PN M620720 M620720 ISM Evaluation Board for ISM Antenna PN M620720 2.4 GHz
- RS Stock No.:
- 202-4197
- Mfr. Part No.:
- M620720-01
- Manufacturer:
- KYOCERA AVX
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 202-4197
- Mfr. Part No.:
- M620720-01
- Manufacturer:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| RF Technology | ISM | |
| Product Type | Communication & Wireless Development Tool | |
| Kit Classification | Evaluation Board | |
| For Use With | ISM Antenna PN M620720 | |
| Featured Device | M620720 | |
| Kit Name | Evaluation Board for ISM Antenna PN M620720 | |
| Maximum Frequency | 2.4GHz | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
RF Technology ISM | ||
Product Type Communication & Wireless Development Tool | ||
Kit Classification Evaluation Board | ||
For Use With ISM Antenna PN M620720 | ||
Featured Device M620720 | ||
Kit Name Evaluation Board for ISM Antenna PN M620720 | ||
Maximum Frequency 2.4GHz | ||
- COO (Country of Origin):
- KR
The AVX ISM 868 & 915 MHz embedded ceramic antenna is from a series of ceramic isolated magnetic dipole™ (IMD) antennas deliver on the key needs of device designers for higher functionality and performance in smaller/thinner designs.
Superior RF field containment
Quicker time to market
Related links
- KYOCERA AVX Evaluation Board for LTE Antenna PN P822601 P822601 LTE Evaluation Board for LTE Antenna PN P822601
- KYOCERA AVX Evaluation Board for BT/WLAN Antenna PN M310220 M310220 WiFi Evaluation Board for BT/WLAN Antenna PN M310220
- KYOCERA AVX Evaluation Board for GPS Antenna PN M830120 M830120 GPS Evaluation Board for GPS Antenna PN M830120 1.606 Hz
- KYOCERA AVX Evaluation Board for GPS Antenna PN 1001312 1001312 GPS Evaluation Board for GPS Antenna PN 1001312 2.485 Hz
- KYOCERA AVX Evaluation Board for WLAN Antenna PN M830520 M830520 WiFi Evaluation Board for WLAN Antenna PN M830520 5 Hz
- Linx AEK-2.4-MSA-TH1 Antenna Evaluation Kit ANT-2.4-MSA-TH1 Stamped Metal 2.4 GHz ISM/Bluetooth Antenna Bluetooth
- KYOCERA AVX EVB for 1002427 - ISM & GPS Stamp Metal Embedded SMT Antenna SMT Antenna GPS Demonstration Board for 1002427
- Linx ANT-2.4-MMG2-SMA-1 Whip Multi-Band Antenna with SMA Male Connector 2.5 GHz, ISM Band
