MikroElektronika BT Audio 3 Click BM83, AK4430 Bluetooth Audio Add On Board for mikroBUS Socket 2.48 GHz MIKROE-4947

Get a bulk buy discount

Add 5 more to save €25.05

View bulk pricing options

Subtotal (1 unit)*

€100.01

(exc. VAT)

€123.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€100.01-
5 - 9€95.00€25.05
10 +€90.16€98.50

*price indicative

RS Stock No.:
247-5756
Distrelec Article No.:
304-22-957
Mfr. Part No.:
MIKROE-4947
Manufacturer:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Kit Classification

Add On Board

Product Type

Communication & Wireless Development Tool

RF Technology

Bluetooth Audio

Technology

Bluetooth 5.0

For Use With

mikroBUS Socket

Featured Device

BM83, AK4430

Kit Name

BT Audio 3 Click

Maximum Frequency

2.48GHz

Interface Type

UART

Standards/Approvals

High resolution up to 24-bit, acoustic echo cancellation (AEC) and EQ filtering, 96 kHz audio data format, noise reduction

The MikroElektronika BT Audio 3 Click is a compact add on board with high performing voice and audio post processing capability for bluetooth audio applications. This board features the BM83 which is a fully certified bluetooth v5.0 stereo audio module from Microchip. The BM83 contains an on board bluetooth stack and audio profiles and supports 24 bit high resolution audio formats to enable high fidelity wireless audio This Click board is suitable for Bluetooth audio applications, more precisely, for a smartphone streaming audio to a speaker.

Stereo audio module is built around the IS2083BM SoC

Qualified for Bluetooth v5.0

Inter IC Sound interface

High resolution up to 24 bit

96 kHz audio data format and noise reduction

Acoustic echo cancellation AEC and EQ filtering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy