MikroElektronika IQRF 2 Click 916 MHz MIKROE-2587
- RS Stock No.:
- 168-3020
- Mfr. Part No.:
- MIKROE-2587
- Manufacturer:
- MikroElektronika
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-3020
- Mfr. Part No.:
- MIKROE-2587
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Communication & Wireless Development Tool | |
| Technology | RF Transceiver, SPI, GPIO, Analogue, UART | |
| Kit Name | IQRF 2 Click | |
| Maximum Frequency | 916MHz | |
| Interface Type | UART, SPI | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Communication & Wireless Development Tool | ||
Technology RF Transceiver, SPI, GPIO, Analogue, UART | ||
Kit Name IQRF 2 Click | ||
Maximum Frequency 916MHz | ||
Interface Type UART, SPI | ||
Standards/Approvals RoHS | ||
IQRF 2 click carries the DCTR-72DAT RF transceiver, operating in the 868/916 MHz frequency. The click is designed to run on a 3.3V power supply. It communicates with the target microcontroller over SPI or UART interface, with additional functionality provided by the following pins on the mikroBUS™ line: AN, PWM.
Related links
- MikroElektronika IQRF Click TRto76D GFSK for Street Lighting Control Telemetry, WSN (Wireless
- MikroElektronika NFC 2 Click PN7150 NFC Development Board for MCU 13.56 MHz MIKROE-4309
- MikroElektronika LR 2 Click TXB0106, RN2903 LoRa Add On Board for mikroBUS Socket 928 MHz MIKROE-4615
- MikroElektronika 4G LTE 2 Click LARA-R6401D LTE CAT 1 MikroBus Click Board for IoT 1990 MHz MIKROE-6476
- MikroElektronika NB IoT 2 Click BC66-NA Dual LTE (Cat M1 and NB-IoT) Add On Board for mikroBUS Socket 2170 MHz
- MikroElektronika Click Board W55RP20 Click Board for MikroBUS 133 MHz MIKROE-6646
- MikroElektronika MCP2518FD Click MCP2518FD Interface Development Tools 40 MHz MIKROE-3060
- MikroElektronika Click Board PAC1711 Click Board for Embedded Computing 3.4 MHz MIKROE-6801
