MikroElektronika ATA6570 Click ATA6570 Interface Board for Embedded CAN Application MIKROE-2900
- RS Stock No.:
- 174-5615
- Mfr. Part No.:
- MIKROE-2900
- Manufacturer:
- MikroElektronika
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€24.21
(exc. VAT)
€29.78
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €24.21 |
| 5 - 9 | €23.59 |
| 10 + | €23.00 |
*price indicative
- RS Stock No.:
- 174-5615
- Mfr. Part No.:
- MIKROE-2900
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Communication & Wireless Development Tool | |
| Kit Classification | Interface Board | |
| For Use With | Embedded CAN Application | |
| Featured Device | ATA6570 | |
| Kit Name | ATA6570 Click | |
| Interface Type | SPI, UART | |
| Standards/Approvals | WEE, CE, RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Communication & Wireless Development Tool | ||
Kit Classification Interface Board | ||
For Use With Embedded CAN Application | ||
Featured Device ATA6570 | ||
Kit Name ATA6570 Click | ||
Interface Type SPI, UART | ||
Standards/Approvals WEE, CE, RoHS | ||
- COO (Country of Origin):
- RS
MikroElektronika ATA6570 Click Board
The MikroElektronika ATA6570 click is a Controller Area Network (CAN) partial networking interface board which carries the high speed CAN transceiver. This transceiver interfaces a CAN and the physical two-wire CAN bus. The click supports CAN and CAN FD protocol types, partial networking, local and remote wake up and an SPI interface for internal registers configuration. It also features six operating modes as well as under-voltage and over-temperature protection. The MIKROE-2900 click is a perfect choice for any CAN embedded application.
Features and Benefits
• Input voltage is 3.3V or 5V
• Low power consumption during standby and sleep modes
• SPI and UART Interface
• Supports local and enhanced remote wake up
• Typical thermal shutdown temperature is 1750C
Related links
- MikroElektronika GNSS RTK 5 Click Evaluation Board GNSS Evaluation Board for Navigation And Positioning Application
- MikroElektronika NINA-B416 Click NINA B416 Click Click Add on Board Bluetooth Add On Board for Embedded Application 2.4
- MikroElektronika GNSS 26 Click GNSS 26 Click Add on Board GPS Add On Board for Embedded Application 1605.37 MHz
- MikroElektronika ADC Click Add On Board for ADC 27 Click Add On Board Embedded Application
- MikroElektronika Proximity Click Add On Board for Proximity 22 Click Add On Board Embedded Application
- MikroElektronika Environment Click Add On Board for Environment 7 Click Add On Board Embedded Application
- MikroElektronika Button 4 Click Add On Board for Button 4 Click Add On Board Embedded Application
- MikroElektronika NB IoT Click BC65 Click Board for Reliable Narrowband IoT connectivity for embedded applications 2200
