KYOCERA AVX Evaluation Board for BT/WLAN Antenna PN M310220 M310220 WiFi Evaluation Board for BT/WLAN Antenna PN M310220
- RS Stock No.:
- 202-4194
- Mfr. Part No.:
- M310220-01
- Manufacturer:
- KYOCERA AVX
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 202-4194
- Mfr. Part No.:
- M310220-01
- Manufacturer:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| RF Technology | WiFi | |
| Kit Classification | Evaluation Board | |
| Product Type | Communication & Wireless Development Tool | |
| For Use With | BT/WLAN Antenna PN M310220 | |
| Featured Device | M310220 | |
| Kit Name | Evaluation Board for BT/WLAN Antenna PN M310220 | |
| Maximum Frequency | 2.4GHz | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
RF Technology WiFi | ||
Kit Classification Evaluation Board | ||
Product Type Communication & Wireless Development Tool | ||
For Use With BT/WLAN Antenna PN M310220 | ||
Featured Device M310220 | ||
Kit Name Evaluation Board for BT/WLAN Antenna PN M310220 | ||
Maximum Frequency 2.4GHz | ||
- COO (Country of Origin):
- KR
The AVX Wi-Fi / BT / ZigBee ceramic antennas is from a series of ceramic isolated magnetic dipole™ (IMD) antennas deliver on the key needs of device designers for higher functionality and performance in smaller/thinner designs.
Superior RF field containment
Quicker time to market
Related links
- KYOCERA AVX Evaluation Board for WLAN Antenna PN M830520 M830520 WiFi Evaluation Board for WLAN Antenna PN M830520 5 Hz
- KYOCERA AVX Evaluation Board for LTE Antenna PN P822601 P822601 LTE Evaluation Board for LTE Antenna PN P822601
- KYOCERA AVX Evaluation Board for GPS Antenna PN M830120 M830120 GPS Evaluation Board for GPS Antenna PN M830120 1.606 Hz
- KYOCERA AVX Evaluation Board for GPS Antenna PN 1001312 1001312 GPS Evaluation Board for GPS Antenna PN 1001312 2.485 Hz
- KYOCERA AVX Evaluation Board for ISM Antenna PN M620720 M620720 ISM Evaluation Board for ISM Antenna PN M620720 2.4 GHz
- KYOCERA AVX M310220 SMT Antenna, WiFi
- KYOCERA AVX EVB for M830320 Wi-Fi/Bluetooth/Zigbee Ceramic Antenna Ceramic Antenna WiFi Bluetooth
- KYOCERA AVX EVB for 1002295 WiFi-BT Single Band Stamped Metal Antenna Antenna WiFi, WLAN Demonstration Board for 1002295
