KYOCERA AVX Evaluation Board for LTE Antenna PN P822601 P822601 LTE Evaluation Board for LTE Antenna PN P822601
- RS Stock No.:
- 202-4206
- Mfr. Part No.:
- P822601-01
- Manufacturer:
- KYOCERA AVX
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 202-4206
- Mfr. Part No.:
- P822601-01
- Manufacturer:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| RF Technology | LTE | |
| Kit Classification | Evaluation Board | |
| Product Type | Communication & Wireless Development Tool | |
| For Use With | LTE Antenna PN P822601 | |
| Featured Device | P822601 | |
| Kit Name | Evaluation Board for LTE Antenna PN P822601 | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
RF Technology LTE | ||
Kit Classification Evaluation Board | ||
Product Type Communication & Wireless Development Tool | ||
For Use With LTE Antenna PN P822601 | ||
Featured Device P822601 | ||
Kit Name Evaluation Board for LTE Antenna PN P822601 | ||
- COO (Country of Origin):
- CN
The AVX Universal Broadband FR4 Embedded LTE / LPWA antenna utilizes isolated magnetic dipole™ (IMD) technology which address the challenges facing todays product designers. IMDs high performance and isolation characteristics offer better connectivity and minimal interference.
Superior RF field containment
Comply with latest RoHS requirements
Related links
- KYOCERA AVX Evaluation Board for BT/WLAN Antenna PN M310220 M310220 WiFi Evaluation Board for BT/WLAN Antenna PN M310220
- KYOCERA AVX Evaluation Board for GPS Antenna PN M830120 M830120 GPS Evaluation Board for GPS Antenna PN M830120 1.606 Hz
- KYOCERA AVX Evaluation Board for GPS Antenna PN 1001312 1001312 GPS Evaluation Board for GPS Antenna PN 1001312 2.485 Hz
- KYOCERA AVX Evaluation Board for WLAN Antenna PN M830520 M830520 WiFi Evaluation Board for WLAN Antenna PN M830520 5 Hz
- KYOCERA AVX Evaluation Board for ISM Antenna PN M620720 M620720 ISM Evaluation Board for ISM Antenna PN M620720 2.4 GHz
- KYOCERA AVX EVB for P822602 Universal Broadband FR4 Embedded LTE/5G/5G/LPWA Antenna (Mirrored to P822601) 5G LPWA
- KYOCERA AVX EVB for 1004795 + EC646 Embedded LTE/LPWA Antenna Band Swicthing Solution LTE Antenna + Switch 5G LTE,
- KYOCERA AVX SMT Antenna
