MikroElektronika DTMF Decoder Click PCA9536, MT8870D Add On Board for mikroBUS Socket 3.57 MHz MIKROE-4579
- RS Stock No.:
- 247-5635
- Mfr. Part No.:
- MIKROE-4579
- Manufacturer:
- MikroElektronika
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€26.12
(exc. VAT)
€32.13
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €26.12 | - |
| 5 - 9 | €25.45 | 2% |
| 10 + | €24.83 | 4% |
*price indicative
- RS Stock No.:
- 247-5635
- Mfr. Part No.:
- MIKROE-4579
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Communication & Wireless Development Tool | |
| Kit Classification | Add On Board | |
| Technology | DTMF Decoding | |
| For Use With | mikroBUS Socket | |
| Featured Device | PCA9536, MT8870D | |
| Kit Name | DTMF Decoder Click | |
| Maximum Frequency | 3.57MHz | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Communication & Wireless Development Tool | ||
Kit Classification Add On Board | ||
Technology DTMF Decoding | ||
For Use With mikroBUS Socket | ||
Featured Device PCA9536, MT8870D | ||
Kit Name DTMF Decoder Click | ||
Maximum Frequency 3.57MHz | ||
Standards/Approvals No | ||
The MikroElektronika DTMF Decoder Click is a compact add on board that contains an integrated DTMF receiver with enhanced sensitivity. This board features the MT8870D, a complete DTMF receiver integrating the band split filter and digital decoder functions from Microchip Technology. This Click board is suitable for paging systems, remote control, electronic communications circuits, and various other applications.
Low power consumption
Complete DTMF receiver
High performance
Internal gain setting amplifier
Power down mode and inhibit mode available
Related links
- MikroElektronika NFC Tag Click M24SR64 NFC MikroBus Click Board for MikroBus 13.56 MHz MIKROE-1726
- MikroElektronika GSM2 Click Quectel M95 GSM MikroBus Click Board for MikroBus 1900 MHz MIKROE-1375
- MikroElektronika Click Board W55RP20 Click Board for MikroBUS 133 MHz MIKROE-6646
- MikroElektronika RFid Click CR95HF RFID MikroBus Click Board for CR95HF 13.56 MHz MIKROE-1434
- MikroElektronika LR 14 Click RAK3172 LoRa MikroBus Click Board for IoT 868 MHz MIKROE-6303
- MikroElektronika Click Board Skoll-I Bluetooth Click Board for MikroBUS 2480 MHz MIKROE-6830
- MikroElektronika 4G LTE 2 Click LARA-R6401D LTE CAT 1 MikroBus Click Board for IoT 1990 MHz MIKROE-6476
- MikroElektronika ETH 3 Click LAN8651B1 Click Board for MikroBUS socket 25 MHz MIKROE-6550
