MikroElektronika BT-EZ Click CYBT-343026-01 Bluetooth Low Energy MikroBus Click Board for Embedded applications
- RS Stock No.:
- 249-4013
- Mfr. Part No.:
- MIKROE-4038
- Manufacturer:
- MikroElektronika
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 249-4013
- Mfr. Part No.:
- MIKROE-4038
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Kit Classification | MikroBus Click Board | |
| Product Type | Communication & Wireless Development Tool | |
| RF Technology | Bluetooth Low Energy | |
| For Use With | Embedded applications | |
| Featured Device | CYBT-343026-01 | |
| Kit Name | BT-EZ Click | |
| Interface Type | UART | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Kit Classification MikroBus Click Board | ||
Product Type Communication & Wireless Development Tool | ||
RF Technology Bluetooth Low Energy | ||
For Use With Embedded applications | ||
Featured Device CYBT-343026-01 | ||
Kit Name BT-EZ Click | ||
Interface Type UART | ||
Standards/Approvals No | ||
The MikroElektronika BT-EZ click is a Click board™ which provide BLE connectivity for any embedded application. BT-EZ click based on the CYBT-343026-01 module, from Infineon. This Click board™ is a fully integrated Bluetooth low energy module, mentioned for easy integration into various electronic devices.
Type BT/BLE
Interface UART
Related links
- MikroElektronika BT-EZ Click CYW20822-P4TAI040 Click Board for Enabling Developers to Quickly Integrate Wireless
- MikroElektronika BLE 7 Click BGX13S22GA-V31 Bluetooth Low Energy MikroBus Click Board for Wellness Devices
- Infineon CYBT-343026-01 Bluetooth SoC 3
- MikroElektronika BLE 12 Click Bluetooth Low Energy (BLE) module Bluetooth Low Energy Add On Board for mikroBUS Socket
- MikroElektronika WRLS 2.4GHz Click HJ-131IMH UART Bluetooth Low Energy Click, Click Board for Embedded System 2.4 GHz
- MikroElektronika Click Board NORA-B266 Bluetooth Click Board for mikroBUS 2.4 GHz
- Infineon Programming Kit CYBT-343026-PROG Bluetooth Evaluation Board for CYBT-343026-01 and CYBT-343151-02
- MikroElektronika BT Audio 3 Click BM83, AK4430 Bluetooth Audio Add On Board for mikroBUS Socket 2.48 GHz MIKROE-4947
