Linx Helical Antenna Evaluation Kit VHETH Evaluation Kit for ANT-868-VHETH 876 MHz AEK-868-VHETH
- RS Stock No.:
- 218-2246
- Mfr. Part No.:
- AEK-868-VHETH
- Manufacturer:
- Linx
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 218-2246
- Mfr. Part No.:
- AEK-868-VHETH
- Manufacturer:
- Linx
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linx | |
| Kit Classification | Evaluation Kit | |
| Product Type | Communication & Wireless Development Tool | |
| For Use With | ANT-868-VHETH | |
| Featured Device | VHETH | |
| Kit Name | Helical Antenna Evaluation Kit | |
| Maximum Frequency | 876MHz | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Linx | ||
Kit Classification Evaluation Kit | ||
Product Type Communication & Wireless Development Tool | ||
For Use With ANT-868-VHETH | ||
Featured Device VHETH | ||
Kit Name Helical Antenna Evaluation Kit | ||
Maximum Frequency 876MHz | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Linx Evaluate 868MHz helical antenna is an evaluation kit. It provides the ability to benchmark performance in product design prototypes. Kit also enable testing of antenna performance under simulated interference conditions and provide a benchmark for comparison with product design prototypes.
Performance at 862 MHz to 876 MHz
VSWR is ≤ 2.7
Peak gain of -0.7 dBi
Efficiency is 42%
Omnidirectional radiation pattern
Related links
- Linx Helical Antenna Evaluation Kit VHETH Evaluation Kit for ANT-915-VHETH 930 MHz AEK-915-VHETH
- Linx Antenna Evaluation Kit Ceramic Chip Antenna LTE Evaluation Kit for NB-IoT 2700 MHz AEK-LTE-CER
- Linx AEK-W63-MSA-TH1 Antenna Evaluation Kit WiFi Evaluation Kit for ANT-W63-MSA-TH1 6 GHz AEK-W63-MSA-TH1
- Linx AEK-2.4-MSA-TH1 Antenna Evaluation Kit ANT-2.4-MSA-TH1 Stamped Metal 2.4 GHz ISM/Bluetooth Antenna Bluetooth
- Linx ANT-868-VHETH Omnidirectional Telemetry Antenna, ISM Band
- Panasonic Evaluation Kit PAN9520-ETU Ceramic Antenna Evaluation Kit for PAN9520 - Embedded WiFi 3 Module 2.4 GHz
- Linx Evaluation Kit for GNSS Antenna AEK-GNL1-nSP
- Wurth Elektronik EV-Kit Tarvos-III incl. ext. antenna Tarvos-III Evaluation Kit for Tarvos-III Evaluation Kit 868 MHz
