Texas Instruments RF Development Kit IWR6843 RADAR Evaluation Kit for IWR6843 60 → 64GHz IWR6843ISK-ODS
- RS Stock No.:
- 265-9796
- Mfr. Part No.:
- IWR6843ISK-ODS
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 265-9796
- Mfr. Part No.:
- IWR6843ISK-ODS
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| RF Technology | RADAR | |
| Classification | Evaluation Kit | |
| Kit Classification | Evaluation Kit | |
| For Use With | IWR6843 | |
| Featured Device | IWR6843 | |
| Kit Name | RF Development Kit | |
| Frequency | 60 → 64GHz | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
RF Technology RADAR | ||
Classification Evaluation Kit | ||
Kit Classification Evaluation Kit | ||
For Use With IWR6843 | ||
Featured Device IWR6843 | ||
Kit Name RF Development Kit | ||
Frequency 60 → 64GHz | ||
Related links
- Texas Instruments RF Development Kit AWR1443 RADAR Evaluation Board for AWR1443 81 GHz AWR1443BOOST
- Texas Instruments RF Development Kit AWR1642 RADAR Evaluation Board for AWR1642 76 → 81GHz AWR1642BOOST
- Texas Instruments RF Development Kit CC1120 RF Transceiver Evaluation Kit for CC1120 470 MHz CC1120EMK-420-470
- Texas Instruments LMH5401 RF Development Kit LMH5401 RF Amplifier Evaluation Board, Evaluation
- Texas Instruments RF Development Kit TRF37D73 RF Amplifier Development Kit for TRF37D73 6 GHz TRF37D73EVM
- Texas Instruments RF Development Kit TRF37C73 RF Amplifier Development Kit for TRF37C73 6 GHz TRF37C73EVM
- Texas Instruments SmartRF Transceiver Evaluation Board CC1101, CC2500 RF Transceiver Evaluation Board for Low-Power RF
- Texas Instruments Interface Development Kit DS90UB953A-Q1 RADAR Interface Board for Small Camera Applications
