RF Solutions Development Board BL602 WiFi, Bluetooth Development Module for Ai-WB2-13 Modules 2483.5 MHz Ai-WB2-13-KIT
- RS Stock No.:
- 274-2157
- Mfr. Part No.:
- Ai-WB2-13-KIT
- Manufacturer:
- RF Solutions
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€6.79
(exc. VAT)
€8.35
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €6.79 | - |
| 5 - 9 | €6.44 | 5% |
| 10 + | €6.25 | 7% |
*price indicative
- RS Stock No.:
- 274-2157
- Mfr. Part No.:
- Ai-WB2-13-KIT
- Manufacturer:
- RF Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| RF Technology | WiFi, Bluetooth | |
| Product Type | Development Board | |
| Kit Classification | Development Module | |
| Technology | 32 bit CPU Card | |
| For Use With | Ai-WB2-13 Modules | |
| Featured Device | BL602 | |
| Kit Name | Development Board | |
| Maximum Frequency | 2483.5MHz | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
RF Technology WiFi, Bluetooth | ||
Product Type Development Board | ||
Kit Classification Development Module | ||
Technology 32 bit CPU Card | ||
For Use With Ai-WB2-13 Modules | ||
Featured Device BL602 | ||
Kit Name Development Board | ||
Maximum Frequency 2483.5MHz | ||
- COO (Country of Origin):
- CN
The RF Solutions WB2 Development Board is designed for Ai WB2 13 modules. The Ai WB2 13 is a Wi Fi and Bluetooth module developed by Shenzhen Ai Thinker Technology Co. Ltd. The module is equipped with BL602 chip as the core processor and supports Wi Fi 802.11b/g/n protocol and BLE 5.0 protocol. The BL602 chip has a built in 32 bit RISC CPU with low power consumption, 276KB RAM, and a wide range of peripheral interfaces, including SDIO,SPI, UART, VDC, IR remote, PWM, ADC, DAC, PIR, and GPIO. It can be widely used in Internet of Things, mobile devices, wearable electronic devices, smart home and other fields.
DIP 30 package
Public key accelerator
Supports 20MHz bandwidth
Supports multiple sleep modes
Real random number generator
Supports real time AES decryption
Quick Start of universal AT commands
Related links
- RF Solutions Development Board BL602 Bluetooth, WiFi Development Module for Ai-WB2-32S Modules 2483.5 MHz Ai-WB2-32S-KIT
- RF Solutions Development Board BL602 Bluetooth, WiFi Development Module for Ai-WB2-12F Modules 2483.5 MHz Ai-WB2-12F-KIT
- RF Solutions Ai-WB2-01S 2.7V WiFi & Bluetooth Module, IEEE 802.11 b/g/n
- RF Solutions Ai-WB2-13U 2.7V WiFi & Bluetooth Module, IEEE 802.11 b/g/n
- RF Solutions Ai-WB2-07S 2.7V WiFi & Bluetooth Module, IEEE 802.11 b/g/n
- Okdo Wi-Fi and Bluetooth Interface Adapter Board Bluetooth Port Shield Bluetooth Bluetooth Development
- Seeit ESP32-DEV-BD30 WiFi, Bluetooth Development Board ESP32-DEV-BD30
- Seeit ESP32-DEV-BD38 WiFi, Bluetooth Development Board ESP32-DEV-BD38
