TS3021ILT STMicroelectronics Comparator Push Pull O/P, 5.5V 5.5 V 5-Pin SOT-23-5
- RS Stock No.:
- 152-023
- Mfr. Part No.:
- TS3021ILT
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (3000 units, on reels of 3000)*
€2,307.00
(exc. VAT)
€2,838.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | €0.769 | €2,307.00 |
| 6000 + | €0.759 | €2,277.00 |
*price indicative
- RS Stock No.:
- 152-023
- Mfr. Part No.:
- TS3021ILT
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Comparator | |
| Comparator Type | High Speed | |
| Mount Type | Surface | |
| Package Type | SOT-23-5 | |
| Output Type | Push Pull | |
| Number of Channels | 1 | |
| Pin Count | 5 | |
| Minimum Supply Voltage | 5.5V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | 40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Height | 3mm | |
| Width | 1.45mm | |
| Length | 3mm | |
| Series | TS3021 | |
| Supply Current | 105μA | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Comparator | ||
Comparator Type High Speed | ||
Mount Type Surface | ||
Package Type SOT-23-5 | ||
Output Type Push Pull | ||
Number of Channels 1 | ||
Pin Count 5 | ||
Minimum Supply Voltage 5.5V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature 40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Height 3mm | ||
Width 1.45mm | ||
Length 3mm | ||
Series TS3021 | ||
Supply Current 105μA | ||
Automotive Standard AEC-Q100 | ||
The STMicroelectronics Single comparator features high-speed response time with rail-to-rail inputs. With a supply voltage specified from 2 to 5 V, this comparator can operate over a wide temperature range -40 °C to 125 °C. This comparator offers micro power consumption as low as a few tens of microamperes thus providing an excellent ratio of power consumption current versus response time.
SMD packages
Automotive qualification
Rail-to-rail inputs
Push-pull outputs
Related links
- TS3021ILT STMicroelectronics Comparator Push Pull O/P, 5.5V 5.5 V 5-Pin SOT-23-5
- MCP6541RT-E/OT Microchip Analogue Comparator Push Pull O/P, 4000 ns 5.5V 5.5 V 5-Pin SOT-23
- TS881ILT STMicroelectronics Comparator Push Pull O/P, 160 ns 5.5V 0.85 V 5-Pin SOT-23
- MCP6562T-E/SN Microchip 2-Channel Analogue Comparator Push Pull O/P, 47 ns 5.5V 5.5 V 8-Pin SOIC
- STMicroelectronics Comparator Push Pull O/P, 160 ns 5.5V 0.85 V 5-Pin SOT-23
- STMicroelectronics Comparator Push Pull O/P, 500 ns 10V 2.7 V 5-Pin SOT-23
- STMicroelectronics Comparator Push Pull O/P, 8 ns 5V 2.2 V 5-Pin SOT-23
- TS861ILT STMicroelectronics Comparator Push Pull O/P, 500 ns 10V 2.7 V 5-Pin SOT-23
