TS861ILT STMicroelectronics Comparator Push Pull O/P, 500 ns 10V 2.7 V 5-Pin SOT-23

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€6.35

(exc. VAT)

€7.81

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4,510 unit(s) shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40€0.635€6.35
50 - 90€0.573€5.73
100 - 240€0.511€5.11
250 - 490€0.454€4.54
500 +€0.434€4.34

*price indicative

Packaging Options:
RS Stock No.:
917-0760
Mfr. Part No.:
TS861ILT
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Comparator Type

Dual

Product Type

Comparator

Mount Type

Surface

Package Type

SOT-23

Output Type

Push Pull

Number of Channels

1

Typical Response Time

500ns

Pin Count

5

Maximum Supply Voltage

10V

Minimum Supply Voltage

2.7V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Width

1.75mm

Series

TS86

Length

3mm

Height

1.3mm

Automotive Standard

No

Supply Current

16μA

Comparators, STMicroelectronics


High-Speed Comparators, with fast response times

Low-Power Comparators with operating currents as low as 210nA

High-Temperature qualified devices

Automotive-grade Comparators are AEC-Q100 and AEC-Q101 qualified

Comparators, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy