MCP6562T-E/SN Microchip 2-Channel Analogue Comparator Push Pull O/P, 47 ns 5.5V 5.5 V 8-Pin SOIC

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

€3.43

(exc. VAT)

€4.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,795 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
5 - 45€0.686€3.43
50 - 120€0.668€3.34
125 - 495€0.656€3.28
500 - 2495€0.56€2.80
2500 +€0.518€2.59

*price indicative

Packaging Options:
RS Stock No.:
649-465
Mfr. Part No.:
MCP6562T-E/SN
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Comparator Type

Push-Pull Output

Product Type

Analogue Comparator

Mount Type

Surface

Package Type

SOIC

Output Type

Push Pull

Number of Channels

2

Typical Response Time

47ns

Pin Count

8

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Series

MCP6561/1R/1U/2/4

Supply Current

100μA

Automotive Standard

No

COO (Country of Origin):
TH
The Microchip Comparators are optimized for low power, single-supply operation with greater than rail-to-rail input operation. The push-pull output of the MCP6561/2/4 family supports rail-to-rail output swing, and interfaces with TTL/CMOS logic. The output limits supply current surges, and dynamic power consumption while switching. AEC-Q100 Grade 1 qualification is available for this device.

Rail-to-Rail Input/output

Small 8-pin MSOP Package

AEC-Q100 Grade 1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy