TS864IPT STMicroelectronics 4-Channel Comparator Push Pull O/P, 500 ns 10V 2.7 V 14-Pin TSSOP
- RS Stock No.:
- 189-1889
- Mfr. Part No.:
- TS864IPT
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
€1,734.00
(exc. VAT)
€2,132.82
(inc. VAT)
Temporarily out of stock
- Shipping from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 - 1 | €1,734.00 | €0.694 |
| 2 + | €1,692.38 | €0.677 |
*price indicative
- RS Stock No.:
- 189-1889
- Mfr. Part No.:
- TS864IPT
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Comparator | |
| Comparator Type | Micropower | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Output Type | Push Pull | |
| Number of Channels | 4 | |
| Typical Response Time | 500ns | |
| Pin Count | 14 | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 10V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 4.5mm | |
| Standards/Approvals | No | |
| Height | 1.05mm | |
| Length | 5.1mm | |
| Supply Current | 16μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Comparator | ||
Comparator Type Micropower | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Output Type Push Pull | ||
Number of Channels 4 | ||
Typical Response Time 500ns | ||
Pin Count 14 | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 10V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 4.5mm | ||
Standards/Approvals No | ||
Height 1.05mm | ||
Length 5.1mm | ||
Supply Current 16μA | ||
Automotive Standard No | ||
The TS86x device (single, dual and quad) is a rail-to-rail comparator characterized for 2.7 to 10 V operation over -40 °C to +85 °C temperature ranges. It exhibits an excellent speed-to-power ratio, featuring a current consumption of 6 μA per comparator and a response time of 500 ns at 2.7 V for a 100 mV overdrive. Due to its ultra low power consumption and its availability in a tiny package, the TS86x comparator family is perfectly suited to battery-powered systems. The output stage is designed with a push-pull structure allowing a direct connection to the microcontroller without additional pull-up resistors.
Ultra low current consumption (6 μA/comp. at VCC = 2.7 V)
Rail-to-rail CMOS inputs
Push-pull outputs
Supply operation from 2.7 to 10 V
Low propagation delay
ESD protection (2 kV)
Latch-up immunity (class A)
Available in SOT23-5 micro package, SO-8, SO-14,TSSOP8, and TSSOP14 package
Related links
- TS864IPT STMicroelectronics 4-Channel Comparator Push Pull O/P, 500 ns 10V 2.7 V 14-Pin TSSOP
- TS862IDT STMicroelectronics 2-Channel Comparator Push Pull O/P, 500 ns 10V 2.7 V 8-Pin SO-8
- TS861ILT STMicroelectronics Comparator Push Pull O/P, 500 ns 10V 2.7 V 5-Pin SOT-23
- MAX9144ESD+ Maxim Integrated 4-Channel Comparator Push Pull O/P, 40 ns 5.5V 2.7 V 14-Pin SOIC
- TS3704IDT STMicroelectronics 4-Channel Comparator CMOS 0.15 μs 16V 2.7 V 14-Pin SO-14
- TS3704IPT STMicroelectronics 4-Channel Comparator Push Pull O/P, 2 μs 16V 3 V 14-Pin TSSOP
- MAX9144EUD+ Maxim Integrated 4-Channel Comparator CMOS/TTL O/P, 40 ns 5.5V 2.7 V 14-Pin TSSOP
- TLC3704IPWR Texas Instruments 4-Channel Comparator Push Pull O/P, 2.7 μs 16V 5 V 14-Pin TSSOP
