AS331KTR-G1 DiodesZetex Comparator Open Collector O/P, 1.3 μs 36V 2 V 5-Pin SOT-23

Subtotal (1 pack of 50 units)*

€5.30

(exc. VAT)

€6.50

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
50 +€0.106€5.30

*price indicative

Packaging Options:
RS Stock No.:
828-7539
Mfr. Part No.:
AS331KTR-G1
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Comparator

Comparator Type

Low Power

Mount Type

Surface

Package Type

SOT-23

Output Type

Open Collector

Number of Channels

1

Typical Response Time

1.3μs

Pin Count

5

Minimum Supply Voltage

2V

Maximum Supply Voltage

36V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Width

1.7mm

Length

3.02mm

Series

AS331

Height

1.3mm

Automotive Standard

No

Supply Current

3mA

Single Comparators, Diodes Inc


Comparators, Diodes Inc


Related links