TL331IDBVR Texas Instruments Comparator Open Collector O/P, 1.3 μs 36V 3 V 5-Pin SOT-23

Subtotal (1 pack of 10 units)*

€2.80

(exc. VAT)

€3.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 57,110 unit(s) shipping from 03 November 2026
  • Plus 10 unit(s) shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +€0.28€2.80

*price indicative

Packaging Options:
RS Stock No.:
661-2668
Mfr. Part No.:
TL331IDBVR
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Comparator

Comparator Type

General Purpose

Mount Type

Surface

Package Type

SOT-23

Output Type

Open Collector

Number of Channels

1

Typical Response Time

1.3μs

Pin Count

5

Maximum Supply Voltage

36V

Minimum Supply Voltage

3V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Width

1.6mm

Length

2.9mm

Height

1.15mm

Supply Current

700μA

Automotive Standard

No

General Purpose Comparators


Comparators, Texas Instruments


Texas Instruments’ range of voltage comparators includes not only conventional single, dual and quad comparator packages but also window comparators and over- & under-voltage supervisors.

Although comparators and operational amplifiers are superficially similar devices their operation in practical applications is very different. Op amps are intended for linear operation accompanied by suitable feedback whereas comparators are tailored for Rapid switching and generally operated in open-loop mode. Dedicated voltage comparators have significantly shorter propagation delays and are capable of Faster response times under saturated conditions. Most comparators are also more tolerant of high differential input voltages and many have open-collector outputs allowing parallel operation with other devices.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy