MCP659-E/ML Microchip Comparator Rail to Rail O/P, 6 ns 5.5V 2.5 V 16-Pin VQFN

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

€3.20

(exc. VAT)

€3.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 182 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€3.20-
10 - 49€3.141%
50 - 99€3.045%
100 +€2.8411%

*price indicative

RS Stock No.:
434-294
Mfr. Part No.:
MCP659-E/ML
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Comparator Type

Rail to Rail

Product Type

Comparator

Mount Type

Surface

Package Type

VQFN

Output Type

Rail to Rail

Typical Response Time

6ns

Pin Count

16

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

2.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Width

3.2mm

Standards/Approvals

AEC Q100, RoHS

Height

1.45mm

Length

3.1mm

Series

MCP65

Automotive Standard

AEC-Q100

Supply Current

6mA

COO (Country of Origin):
TH
The Microchip Op Amps with mCal has high bandwidth and high slew rate operational amplifiers features low offset. At power-up, these op amps are self-calibrated. It supports a Low-Power mode of operation, with offset calibration at the time normal operation is re-started. These amplifiers are optimized for high speed, low noise and distortion, single-supply operation with rail to rail output and an input that includes the negative rail.

Quad Op-Amp

Extended temperature

Plastic Quad Flat and No Lead Package 16 lead

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy