MCP6567T-E/MS Microchip 2-Channel Analogue Comparator Push Pull O/P, 47 ns 5.5V 5.5 V 14-Pin SOIC

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

€3.43

(exc. VAT)

€4.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
5 - 45€0.686€3.43
50 - 120€0.668€3.34
125 - 495€0.656€3.28
500 - 2495€0.56€2.80
2500 +€0.518€2.59

*price indicative

Packaging Options:
RS Stock No.:
649-583
Mfr. Part No.:
MCP6567T-E/MS
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Comparator Type

Push-Pull Output

Product Type

Analogue Comparator

Mount Type

Surface

Package Type

SOIC

Output Type

Push Pull

Number of Channels

2

Typical Response Time

47ns

Pin Count

14

Minimum Supply Voltage

5.5V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

MCP6566/6R/6U/7/9

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
TH
The Microchip 1.8V low-power open-drain output comparator is available in dual configurations, optimized for low-power single-supply applications with input operation exceeding rail-to-rail levels, and features internal input hysteresis that minimizes output switching caused by internal input noise voltage, thereby reducing current consumption.

Low quiescent current of 100 μA typical

Input offset voltage of ±3 mV typical

Rail-to-rail input from VSS – 0.3V to VDD + 0.3V

Open-drain output

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy