LM2903AQS-13 DiodesZetex 2-Channel Comparator TTL, CMOS, MOS O/P, 300 ns 36V 2 V 8-Pin SO-8

Subtotal (1 pack of 50 units)*

€5.00

(exc. VAT)

€6.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,350 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +€0.10€5.00

*price indicative

Packaging Options:
RS Stock No.:
133-3372
Mfr. Part No.:
LM2903AQS-13
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Comparator Type

Dual

Product Type

Comparator

Mount Type

Surface

Package Type

SO-8

Output Type

TTL, CMOS, MOS

Number of Channels

2

Typical Response Time

300ns

Pin Count

8

Minimum Supply Voltage

2V

Maximum Supply Voltage

36V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

4.5mm

Height

1.5mm

Standards/Approvals

No

Width

3.95mm

Automotive Standard

AEC-Q100

Supply Current

3mA

Dual Comparators, Diodes Inc


Comparators, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy