FAN156L6X onsemi Comparator Push Pull O/P, 5.4 ns 5.5V 5.5 V 6-Pin MicroPak
- RS Stock No.:
- 166-1626
- Mfr. Part No.:
- FAN156L6X
- Manufacturer:
- onsemi
Subtotal (1 reel of 5000 units)*
€1,085.00
(exc. VAT)
€1,335.00
(inc. VAT)
Temporarily out of stock
- Shipping from 24 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.217 | €1,085.00 |
*price indicative
- RS Stock No.:
- 166-1626
- Mfr. Part No.:
- FAN156L6X
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Comparator Type | Low Power | |
| Product Type | Comparator | |
| Mount Type | Surface | |
| Package Type | MicroPak | |
| Output Type | Push Pull | |
| Number of Channels | 1 | |
| Typical Response Time | 5.4ns | |
| Pin Count | 6 | |
| Minimum Supply Voltage | 5.5V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 500μm | |
| Length | 1.45mm | |
| Standards/Approvals | No | |
| Width | 1mm | |
| Supply Current | 17μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Comparator Type Low Power | ||
Product Type Comparator | ||
Mount Type Surface | ||
Package Type MicroPak | ||
Output Type Push Pull | ||
Number of Channels 1 | ||
Typical Response Time 5.4ns | ||
Pin Count 6 | ||
Minimum Supply Voltage 5.5V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 500μm | ||
Length 1.45mm | ||
Standards/Approvals No | ||
Width 1mm | ||
Supply Current 17μA | ||
Automotive Standard No | ||
Comparators, Fairchild Semiconductor
Comparators, Fairchild Semiconductor
Related links
- FAN156L6X onsemi Comparator Push Pull O/P, 5.4 ns 5.5V 5.5 V 6-Pin MicroPak
- MCP6541RT-E/OT Microchip Analogue Comparator Push Pull O/P, 4000 ns 5.5V 5.5 V 5-Pin SOT-23
- MCP6546T-I/LT Microchip Analogue Comparator Push Pull O/P, 4000 ns 5.5V 5.5 V 5-Pin SC-70
- MCP6567-E/SN Microchip 2-Channel Analogue Comparator Push Pull O/P, 47 ns 5.5V 5.5 V 8-Pin SOIC
- MCP6562T-E/SN Microchip 2-Channel Analogue Comparator Push Pull O/P, 47 ns 5.5V 5.5 V 8-Pin SOIC
- MCP6544-E/SL Microchip 4-Channel Analogue Comparator Push Pull O/P, 4000 ns 5.5V 5.5 V 14-Pin SOIC
- MCP6569-E/SL Microchip 2-Channel Analogue Comparator Push Pull O/P, 47 ns 5.5V 5.5 V 14-Pin SOIC
- MCP6567T-E/MS Microchip 2-Channel Analogue Comparator Push Pull O/P, 47 ns 5.5V 5.5 V 14-Pin SOIC
