MAX903CSA+ Maxim Integrated Comparator Push Pull O/P, 8 ns 10V 5 V 8-Pin SOIC
- RS Stock No.:
- 189-8805
- Mfr. Part No.:
- MAX903CSA+
- Manufacturer:
- Maxim Integrated
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 189-8805
- Mfr. Part No.:
- MAX903CSA+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Comparator Type | Low Power | |
| Product Type | Comparator | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Output Type | Push Pull | |
| Number of Channels | 1 | |
| Typical Response Time | 8ns | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 10V | |
| Minimum Supply Voltage | 5V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Height | 1.5mm | |
| Length | 5mm | |
| Width | 4mm | |
| Automotive Standard | No | |
| Supply Current | 6mA | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Comparator Type Low Power | ||
Product Type Comparator | ||
Mount Type Surface | ||
Package Type SOIC | ||
Output Type Push Pull | ||
Number of Channels 1 | ||
Typical Response Time 8ns | ||
Pin Count 8 | ||
Maximum Supply Voltage 10V | ||
Minimum Supply Voltage 5V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Height 1.5mm | ||
Length 5mm | ||
Width 4mm | ||
Automotive Standard No | ||
Supply Current 6mA | ||
- COO (Country of Origin):
- PH
Single Comparators, Maxim Integrated
Comparators, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Related links
- Maxim Integrated Comparator Push Pull O/P, 40 ns 5.5V 2.7 V 8-Pin SOIC
- MAX989EUA+ Maxim Integrated Comparator Push Pull O/P, 300 ns 5.5V 2.5 V 8-Pin μMAX
- MAX987ESA+ Maxim Integrated Comparator Push Pull O/P, 120 ns 5.5V 2.5 V 8-Pin SO-8
- MAX9141ESA+ Maxim Integrated Comparator Push Pull O/P, 40 ns 5.5V 2.7 V 8-Pin SOIC
- MAX921ESA+ Maxim Integrated Comparator Push Pull O/P, 12 μs 11V 2.5 V 8-Pin SOIC
- MAX985EUK+T Maxim Integrated Comparator Push Pull O/P, 300 ns 5.5V 2.5 V 5-Pin SOT-23
- Maxim Integrated Comparator Push Pull O/P, 1.6 μs 5.5V 1.8 V 5-Pin SC-70
- MAX9119EXK+T Maxim Integrated Comparator Push Pull O/P, 1.6 μs 5.5V 1.8 V 5-Pin SC-70
