MAX921ESA+ Maxim Integrated Comparator Push Pull O/P, 12 μs 11V 2.5 V 8-Pin SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
189-9079
Mfr. Part No.:
MAX921ESA+
Manufacturer:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Product Type

Comparator

Comparator Type

General Purpose

Mount Type

Surface

Package Type

SOIC

Output Type

Push Pull

Number of Channels

1

Typical Response Time

12μs

Pin Count

8

Minimum Supply Voltage

2.5V

Maximum Supply Voltage

11V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.5mm

Width

4mm

Standards/Approvals

No

Length

5mm

Automotive Standard

No

Supply Current

5μA

COO (Country of Origin):
MY

Single Comparators, Maxim Integrated


Comparators, Maxim Integrated


Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy