MAX9202EUD+ Maxim Integrated 2-Channel Comparator Push Pull O/P, 7 ns 10.5V 4.75 V 14-Pin TSSOP

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
189-8879
Mfr. Part No.:
MAX9202EUD+
Manufacturer:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Product Type

Comparator

Comparator Type

Low Power

Mount Type

Surface

Package Type

TSSOP

Output Type

Push Pull

Number of Channels

2

Typical Response Time

7ns

Pin Count

14

Maximum Supply Voltage

10.5V

Minimum Supply Voltage

4.75V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

DS89C430/DS89C450

Width

4.5mm

Height

950μm

Length

5.1mm

Standards/Approvals

No

Supply Current

4mA

Automotive Standard

No

Single Comparators, Maxim Integrated


Comparators, Maxim Integrated


Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy