MAX931CSA+ Maxim Integrated Comparator CMOS/TTL O/P, 12 μs 8-Pin SOIC

Get a bulk buy discount

Add 10 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

€5.65

(exc. VAT)

€6.95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€5.65-
10 - 24€5.099%
25 - 99€4.8015%
100 +€4.0827%

*price indicative

RS Stock No.:
732-7208
Mfr. Part No.:
MAX931CSA+
Manufacturer:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Product Type

Comparator

Comparator Type

General Purpose

Package Type

SOIC

Output Type

CMOS/TTL

Typical Response Time

12μs

Pin Count

8

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Length

5mm

Width

4mm

Height

1.5mm

Single Comparators, Maxim Integrated


Comparators, Maxim Integrated


Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy