MAX901AESE+ Maxim Integrated Comparator TTL O/P, 10 ns 16-Pin SO

Unavailable
RS will no longer stock this product.
RS Stock No.:
191-3362
Mfr. Part No.:
MAX901AESE+
Manufacturer:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Product Type

Comparator

Output Type

TTL

Typical Response Time

10 ns

Pin Count

16

Package Type

SO

Comparator Type

Low Power

Height

1.5 mm

Length

10 mm

Maximum Operating Temperature

85 °C

Minimum Operating Temperature

-40 °C

Mount Type

Surface

Width

4 mm

COO (Country of Origin):
MY
8ns (typ) Propagation Delay

18mW/Comparator Power Consumption (+5V, typ)

Separate Analog and Digital Supplies

Flexible Analog Supply: +5V to +10V or ±5V

Input Range Includes Negative Supply Rail

TTL-Compatible Outputs

TTL-Compatible Latch Inputs (Except MAX901)

Applications

High-Speed A/D Converters

High-Speed Data Sampling

High-Speed V/F Converters

Input Trigger Circuitry

Line Receivers

PWM Circuits

Threshold Detectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy