Texas Instruments Comparator TTL, RTL, DTL O/P, 200 ns 36V 36 V 8-Pin PDIP

Subtotal (1 pack of 25 units)*

€15.00

(exc. VAT)

€18.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 675 unit(s) ready to ship from another location
  • Plus 2,475 unit(s) shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +€0.60€15.00

*price indicative

RS Stock No.:
197-7241
Mfr. Part No.:
LM311N/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Comparator Type

Voltage

Product Type

Comparator

Mount Type

Through Hole

Package Type

PDIP

Output Type

TTL, RTL, DTL

Typical Response Time

200ns

Pin Count

8

Maximum Supply Voltage

36V

Minimum Supply Voltage

36V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Width

6.6mm

Standards/Approvals

No

Length

10.16mm

Height

5.08mm

Automotive Standard

No

Supply Current

7.5mA

COO (Country of Origin):
PH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy