Phoenix Contact 8 Cell Transparent Polystyrene Compartment Box, 46 mm x 250mm x 170 mm
- RS Stock No.:
- 270-657
- Mfr. Part No.:
- 5020438
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€43.75
(exc. VAT)
€53.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.75 |
*price indicative
- RS Stock No.:
- 270-657
- Mfr. Part No.:
- 5020438
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Compartments | 8 | |
| Product Type | Compartment Box | |
| Height | 46mm | |
| Width | 250mm | |
| Depth | 170mm | |
| Transparent Lid | Yes | |
| Material | Polystyrene | |
| Colour | Transparent | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Compartments 8 | ||
Product Type Compartment Box | ||
Height 46mm | ||
Width 250mm | ||
Depth 170mm | ||
Transparent Lid Yes | ||
Material Polystyrene | ||
Colour Transparent | ||
Standards/Approvals REACH, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Assortment box is an innovative storage solution designed for efficiency and practicality. Crafted from transparent polystyrene, this robust box offers a glimpse into its contents, enabling quick identification of stored items. With dimensions of 250 x 170 x 46 mm and featuring eight compartments of varying sizes, it caters perfectly to diverse organisational needs.
Lightweight design simplifies transportation and handling
Robust construction ensures long lasting use
Versatile for a wide range of applications across various industries
Related links
- Phoenix Contact 18 Cell Transparent Polystyrene Compartment Box, 46 mm x 250mm x 170 mm
- Phoenix Contact 7 Cell Transparent Polystyrene Compartment Box, 45 mm x 250mm x 170 mm
- Phoenix Contact 8 Cell Transparent Polystyrene Compartment Box, 55 mm x 335mm
- Phoenix Contact 10 Cell Transparent Polystyrene Compartment Box, 32 mm x 170mm x 105 mm
- Phoenix Contact 12 Cell Transparent Polystyrene Compartment Box, 36 mm x 210mm x 105 mm
- Phoenix Contact 12 Cell Transparent Polystyrene Compartment Box, 55 mm x 335mm x 225 mm
- Phoenix Contact 24 Cell Transparent Polystyrene Compartment Box, 55 mm x 335mm x 225 mm
- Raaco 8 Cell Transparent Polypropylene Compartment Box, 47 mm x 79mm x 109 mm
