Phoenix Contact 10 Cell Transparent Polystyrene Compartment Box, 32 mm x 170mm x 105 mm
- RS Stock No.:
- 281-692
- Mfr. Part No.:
- 5020425
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€24.59
(exc. VAT)
€30.25
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.59 |
*price indicative
- RS Stock No.:
- 281-692
- Mfr. Part No.:
- 5020425
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Compartment Box | |
| Number of Compartments | 10 | |
| Height | 32mm | |
| Width | 170mm | |
| Depth | 105mm | |
| Transparent Lid | Yes | |
| Material | Polystyrene | |
| Colour | Transparent | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Compartment Box | ||
Number of Compartments 10 | ||
Height 32mm | ||
Width 170mm | ||
Depth 105mm | ||
Transparent Lid Yes | ||
Material Polystyrene | ||
Colour Transparent | ||
Standards/Approvals RoHS, REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Assortment box is designed to meet your organisational needs with utmost efficiency and elegance. Featuring a compact design with dimensions of 170 x 105 x 32 mm, it offers 10 individual compartments, perfect for sorting and storing a variety of small items. Crafted from durable polystyrene, its transparent material allows for effortless visibility of contents, simplifying access and selection.
Transparent design enhances visibility of stored items
Compact dimensions make it ideal for desk or drawer use
Complies with environmental product regulations promoting responsible use
Related links
- Phoenix Contact 12 Cell Transparent Polystyrene Compartment Box, 36 mm x 210mm x 105 mm
- Phoenix Contact 8 Cell Transparent Polystyrene Compartment Box, 55 mm x 335mm
- Phoenix Contact 7 Cell Transparent Polystyrene Compartment Box, 45 mm x 250mm x 170 mm
- Phoenix Contact 12 Cell Transparent Polystyrene Compartment Box, 55 mm x 335mm x 225 mm
- Phoenix Contact 18 Cell Transparent Polystyrene Compartment Box, 46 mm x 250mm x 170 mm
- Phoenix Contact 8 Cell Transparent Polystyrene Compartment Box, 46 mm x 250mm x 170 mm
- Phoenix Contact 24 Cell Transparent Polystyrene Compartment Box, 55 mm x 335mm x 225 mm
- RS PRO 10 Cell Transparent Polypropylene Compartment Box, 50 mm x 338mm x 153 mm
