RS PRO Gland Packing Graphite, Polytetrafluoroethylene Gland & Valve Packing, 8 m, 28 m/s rotary speed, 8500 kPa max
- RS Stock No.:
- 606-561
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€97.48
(exc. VAT)
€119.90
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €97.48 |
*price indicative
- RS Stock No.:
- 606-561
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Gland & Valve Packing | |
| Material | Graphite, Polytetrafluoroethylene | |
| Rotary Speed | 28m/s | |
| Maximum Operating Temperature | 280°C | |
| Sub Type | Gland Packing | |
| Maximum Operating Pressure | 8500 kPa | |
| Section | 5mm | |
| Length | 8m | |
| Standards/Approvals | ANSI-ESD S20.20:2021, RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Gland & Valve Packing | ||
Material Graphite, Polytetrafluoroethylene | ||
Rotary Speed 28m/s | ||
Maximum Operating Temperature 280°C | ||
Sub Type Gland Packing | ||
Maximum Operating Pressure 8500 kPa | ||
Section 5mm | ||
Length 8m | ||
Standards/Approvals ANSI-ESD S20.20:2021, RoHS | ||
- COO (Country of Origin):
- BG
RS PRO 8m Gland & Valve Packing, Graphite PTFE
This RS PRO gland and valve packing is designed for high-performance sealing applications. Made from a combination of graphite and polytetrafluoroethylene, it provides excellent resistance to high temperatures and pressures, making it Ideal for demanding industrial environments.
Features and Benefits
Material: Graphite and PTFE provide excellent chemical resistance and durability.
Maximum Operating Pressure: Withstands up to 8500 kPa for high-pressure applications.
Maximum Operating Temperature: Suitable for environments up to 280 °C.
Rotary Speed: Handles speeds up to 28 m/s for dynamic sealing applications.
Section: 5 mm section size for versatile fitting options.
Length: 8 m length for extended use and reduced need for replacements.
Maximum Operating Pressure: Withstands up to 8500 kPa for high-pressure applications.
Maximum Operating Temperature: Suitable for environments up to 280 °C.
Rotary Speed: Handles speeds up to 28 m/s for dynamic sealing applications.
Section: 5 mm section size for versatile fitting options.
Length: 8 m length for extended use and reduced need for replacements.
Applications
Petrochemical industry
Power generation
Chemical processing
Pulp and paper industry
Power generation
Chemical processing
Pulp and paper industry
Additional Information
Complies with industry standards for gland packing materials.
Suitable for both static and dynamic sealing applications.
Suitable for both static and dynamic sealing applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Gland Packing Graphite 8 m 8500 kPa max
- RS PRO Gland Packing Graphite Gland & Valve Packing 30 m/s rotary speed, 20000 kPa max
- RS PRO Gland Packing Polytetrafluoroethylene Gland & Valve Packing 18 m/s rotary speed, 3000 kPa max
- RS PRO Gland Packing Polyacrylic Gland & Valve Packing 10 m/s rotary speed, 2000 kPa max
- Klinger Compression Packing Polytetrafluoroethylene Gland & Valve Packing 18 m/s rotary speed, 250 bar max
- Klinger Compression Packing Polytetrafluoroethylene Gland & Valve Packing 3 m/s rotary speed, 200 bar max
- Klinger Compression Packing Polytetrafluoroethylene Gland & Valve Packing 20 m/s rotary speed, 100 bar max
- Lump & Claw Hammers
