Kensington Sitting PC Stand 132 mm x 240mm x 550 mm
- RS Stock No.:
- 652-300
- Mfr. Part No.:
- K55725EU
- Manufacturer:
- Kensington
Subtotal (1 unit)*
€54.23
(exc. VAT)
€66.70
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.23 |
*price indicative
- RS Stock No.:
- 652-300
- Mfr. Part No.:
- K55725EU
- Manufacturer:
- Kensington
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kensington | |
| Product Type | PC Stand | |
| Work Position | Sitting | |
| Wheeled | No | |
| Keyboard Shelf | Yes | |
| Material | Plastic | |
| Colour | Black | |
| Depth | 550mm | |
| Height | 132mm | |
| Adjustable Height | No | |
| Width | 240mm | |
| Number of Storage Shelf | 1 | |
| CPU Compartment | No | |
| Load Capacity | 15kg | |
| Select all | ||
|---|---|---|
Brand Kensington | ||
Product Type PC Stand | ||
Work Position Sitting | ||
Wheeled No | ||
Keyboard Shelf Yes | ||
Material Plastic | ||
Colour Black | ||
Depth 550mm | ||
Height 132mm | ||
Adjustable Height No | ||
Width 240mm | ||
Number of Storage Shelf 1 | ||
CPU Compartment No | ||
Load Capacity 15kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kensington SmartFit Monitor Stand with Drawer combines ergonomic support and practical storage in a sleek design. This innovative monitor riser elevates screens to an optimal height, promoting healthy posture while enhancing productivity. With its integrated storage drawer, it offers a convenient solution for organizing desktop essentials like pens and chargers, ensuring a clutter-free workspace. Designed to support various devices, including iMacs and all-in-one PCs, the SmartFit Monitor Stand is perfect for anyone looking to improve their workstation's functionality and comfort.
Promotes healthy posture by raising the monitor to the Ideal viewing height
Offers adjustable height settings with three positions to tailor comfort
Features the SmartFit system for simple ergonomic height adjustments
Includes an A4 sized drawer for ample storage of desk accessories
Universal platform supports monitors up to 30 inches and 15 kg
Related links
- Kensington Sitting PC Stand 109 mm x 513mm x 259 mm
- Leitz Sitting/Standing PC Stand 380 mm x 420mm x 800 mm
- Leitz Sitting/Standing PC Stand 310 mm x 350mm x 700 mm
- Leitz Sitting/Standing PC Stand 1.14 m x 600mm x 800 mm
- Leitz Sitting/Standing PC Stand 1.3 m x 600mm x 800 mm
- RS PRO 4.6L White Polypropylene Semi-open Fronted Container, 132 mm x 240mm x 150 mm
- Bott Sitting/Standing Computer Cupboard 1650 mm x 650mm x 550 mm
- Bott Sitting/Standing Computer Cupboard 1000 mm x 650mm x 550 mm
