Leitz Sitting/Standing PC Stand 380 mm x 420mm x 800 mm
- RS Stock No.:
- 652-367
- Mfr. Part No.:
- 65320085
- Manufacturer:
- Leitz
Subtotal (1 unit)*
€238.08
(exc. VAT)
€292.84
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €238.08 |
*price indicative
- RS Stock No.:
- 652-367
- Mfr. Part No.:
- 65320085
- Manufacturer:
- Leitz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leitz | |
| Work Position | Sitting/Standing | |
| Product Type | PC Stand | |
| Wheeled | No | |
| Keyboard Shelf | Yes | |
| Material | Metal, Wood | |
| Colour | Grey | |
| Depth | 800mm | |
| Adjustable Height | Yes | |
| Height | 380mm | |
| Width | 420mm | |
| CPU Compartment | No | |
| Standards/Approvals | DIN 26800 EN ISO 15537 | |
| Load Capacity | 16kg | |
| Select all | ||
|---|---|---|
Brand Leitz | ||
Work Position Sitting/Standing | ||
Product Type PC Stand | ||
Wheeled No | ||
Keyboard Shelf Yes | ||
Material Metal, Wood | ||
Colour Grey | ||
Depth 800mm | ||
Adjustable Height Yes | ||
Height 380mm | ||
Width 420mm | ||
CPU Compartment No | ||
Standards/Approvals DIN 26800 EN ISO 15537 | ||
Load Capacity 16kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Leitz Cosy Standing Desk Converter with sliding tray is designed to enhance your workspace by seamlessly transitioning between sitting and standing positions. This innovative desk riser promotes muscle movement, improves posture, and boosts energy levels, ensuring a healthier work environment. With its quick set-up and strong, stable design, it effortlessly adjusts to your Ideal height using pneumatic assistance. Compact and stylish, this desk converter not only elevates your workstation but also complements any modern office aesthetic, making it Ideal for those looking to create a more dynamic and Active working atmosphere.
Ergonomically designed to support Active working throughout the day
Pneumatic height adjustment allows for effortless transitions between sitting and standing
Testing and recommendations from the German IGR Institute underscore its health and ergonomic benefits
Space-saving design moves directly up and down within its own footprint
Accommodates both a monitor and a laptop with a sliding tray for keyboard and mouse, enhancing productivity
Ultra-compact dimensions ensure it fits comfortably on desks without clutter
Lightweight and slim, making it easy to transport and store when not in use
Supports up to 16 kg on the main surface and 8 kg on the sliding tray for versatile usage
Plastic-free packaging combined with fully assembled delivery adds to sustainability
Backed by a 5-year guarantee for added peace of mind
Related links
- Leitz Sitting/Standing PC Stand 1.14 m x 600mm x 800 mm
- Leitz Sitting/Standing PC Stand 1.3 m x 600mm x 800 mm
- Leitz Sitting/Standing PC Stand 310 mm x 350mm x 700 mm
- Leitz Sitting/Standing Computer Desk 800 mm x 720mm x 1.4 m
- Leitz Sitting/Standing Organiser 330 mm x 450mm x 61 mm
- Leitz Sitting/Standing Organiser 270 mm x 800mm x 103 mm
- Leitz Sitting/Standing Computer Desk 700 mm x 720mm x 1.2 m
- StarTech.com Sitting/Standing Computer Workstation 1.14 m x 600mm x 800 mm
