RS Better World
Leitz Sitting/Standing PC Stand 1.14 m x 600mm x 800 mm
- RS Stock No.:
- 652-271
- Mfr. Part No.:
- 65360001
- Manufacturer:
- Leitz
Subtotal (1 unit)*
€308.72
(exc. VAT)
€379.73
(inc. VAT)
In Stock
- 1 unit(s) ready to ship
- Plus 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €308.72 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 652-271
- Mfr. Part No.:
- 65360001
- Manufacturer:
- Leitz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leitz | |
| Work Position | Sitting/Standing | |
| Product Type | PC Stand | |
| Wheeled | No | |
| Keyboard Shelf | No | |
| Material | Steel | |
| Colour | White | |
| Depth | 800mm | |
| Adjustable Height | Yes | |
| Height | 1.14m | |
| Width | 600mm | |
| CPU Compartment | No | |
| Standards/Approvals | TUV | |
| Better World Product | Yes | |
| Better World Verification | FSC Certified | |
| Load Capacity | 20kg | |
| Select all | ||
|---|---|---|
Brand Leitz | ||
Work Position Sitting/Standing | ||
Product Type PC Stand | ||
Wheeled No | ||
Keyboard Shelf No | ||
Material Steel | ||
Colour White | ||
Depth 800mm | ||
Adjustable Height Yes | ||
Height 1.14m | ||
Width 600mm | ||
CPU Compartment No | ||
Standards/Approvals TUV | ||
Better World Product Yes | ||
Better World Verification FSC Certified | ||
Load Capacity 20kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Leitz Small Sit Standing Desk is designed to elevate your workspace while promoting a healthier, more ergonomic lifestyle. This stylish mobile desk, with a Compact 80 x 60 cm desktop, is perfect for those with limited space, making it an excellent choice for a home office or hot desking environments. Its innovative pneumatic height adjustment feature allows you to effortlessly transition between sitting and standing, combating aches and enhancing your overall wellbeing. Tailored to meet the demands of modern workspaces, The Leitz desk also provides ample room for essential accessories, keeping your workspace tidy and efficient.
Effortlessly switch between sitting and standing to enhance comfort and mobility
Compact design fits perfectly in small spaces, Ideal for home offices or temporary workstations
Pneumatic height adjustment allows users to tailor the desk to their ergonomic needs
Sleek and modern aesthetic enhances any office or home decor
Designed for versatile use, whether in hot desking areas or meeting rooms
4 locking castor wheels ensure smooth movement on various floor types
Compatible with Leitz Ergo Pegboard Organisers for optimal storage solutions
FSC certified materials demonstrate a commitment to sustainable practices
Easy to assemble with clear instructions provided
Offers a 2+1 years guarantee when registered, adding peace of mind
Related links
- Leitz Sitting/Standing PC Stand 1.3 m x 600mm x 800 mm
- Leitz Sitting/Standing PC Stand 380 mm x 420mm x 800 mm
- Leitz Sitting/Standing PC Stand 310 mm x 350mm x 700 mm
- StarTech.com Sitting/Standing Computer Workstation 1.14 m x 600mm x 800 mm
- Leitz Sitting/Standing Computer Desk 800 mm x 720mm x 1.4 m
- Leitz Sitting/Standing Organiser 330 mm x 450mm x 61 mm
- Leitz Sitting/Standing Organiser 270 mm x 800mm x 103 mm
- Leitz Sitting/Standing Computer Desk 700 mm x 720mm x 1.2 m
