Leitz Sitting/Standing PC Stand 1.3 m x 600mm x 800 mm
- RS Stock No.:
- 652-272
- Mfr. Part No.:
- 65341001
- Manufacturer:
- Leitz
Subtotal (1 unit)*
€388.83
(exc. VAT)
€478.26
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €388.83 |
*price indicative
- RS Stock No.:
- 652-272
- Mfr. Part No.:
- 65341001
- Manufacturer:
- Leitz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leitz | |
| Product Type | PC Stand | |
| Work Position | Sitting/Standing | |
| Wheeled | No | |
| Keyboard Shelf | No | |
| Material | Metal, Wood | |
| Colour | White | |
| Depth | 800mm | |
| Height | 1.3m | |
| Adjustable Height | Yes | |
| Width | 600mm | |
| CPU Compartment | No | |
| Standards/Approvals | TUV | |
| Load Capacity | 80kg | |
| Select all | ||
|---|---|---|
Brand Leitz | ||
Product Type PC Stand | ||
Work Position Sitting/Standing | ||
Wheeled No | ||
Keyboard Shelf No | ||
Material Metal, Wood | ||
Colour White | ||
Depth 800mm | ||
Height 1.3m | ||
Adjustable Height Yes | ||
Width 600mm | ||
CPU Compartment No | ||
Standards/Approvals TUV | ||
Load Capacity 80kg | ||
- COO (Country of Origin):
- CN
The Leitz small electric sit-stand desk seamlessly combines modern design and ergonomic functionality, elevating your workspace to promote health and productivity. With a Compact 80 x 60 cm desktop, this desk is Ideal for smaller home offices and hot desking environments. Featuring an electric height adjustment system and a smart stand-up reminder, it encourages frequent movement between sitting and standing. The sturdy build allows for a maximum load of 80 kg, accommodating dual monitors and accessories, while an easy-to-use control pad with memory functions personalises your preferred heights. Enhance your workspace without compromising on space or comfort, making it a practical solution for today's dynamic work environments.
Compact design perfect for limited spaces, Ideal for home offices or shared workspaces
Electric height adjustment from 65 cm to 130 cm ensures flexible working positions
Includes a smart stand-up reminder to encourage regular movement
Control pad features four memory presets for easy height adjustments
Quiet motor operation (<lt/>25db) maintains a distraction-free environment
Child lock and anti-collision protection enhance safety during operation
Robust construction supports up to 80 kg, allowing for optimal desk setup
Tested by the German Institute of Health & Ergonomics and certified for safety
Easy assembly with included tools and instructions for user convenience
Includes cable management accessories to keep your desk tidy and organized
Related links
- Leitz Sitting/Standing PC Stand 1.14 m x 600mm x 800 mm
- Leitz Sitting/Standing PC Stand 380 mm x 420mm x 800 mm
- Leitz Sitting/Standing PC Stand 310 mm x 350mm x 700 mm
- Leitz Sitting/Standing Computer Desk 800 mm x 720mm x 1.4 m
- StarTech.com Sitting/Standing Computer Workstation 1.14 m x 600mm x 800 mm
- Leitz Sitting/Standing Organiser 330 mm x 450mm x 61 mm
- Leitz Sitting/Standing Organiser 270 mm x 800mm x 103 mm
- Leitz Sitting/Standing Computer Desk 700 mm x 720mm x 1.2 m
