RS PRO Omni-Directional, PCB 6 mm Microphone -40dB
- RS Stock No.:
- 737-624
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 500 more to save 1%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€108.60
(exc. VAT)
€133.60
(inc. VAT)
In Stock
- Plus 100 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 400 | €1.086 | €108.60 | - |
| 500 + | €1.065 | €106.50 | 1% |
*price indicative
- RS Stock No.:
- 737-624
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sensitivity | -40dB | |
| Product Type | Microphone | |
| Directivity | Omni-Directional | |
| Standard Operating Voltage | 2V | |
| Mount Type | PCB | |
| Signal to Noise Ratio | 60dB | |
| Diameter | 6mm | |
| Maximum Frequency | 16000Hz | |
| Standards/Approvals | RoHS | |
| Height | 5mm | |
| Minimum Frequency | 50Hz | |
| Termination Style | PCB Pin | |
| Supply Current | 500μA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sensitivity -40dB | ||
Product Type Microphone | ||
Directivity Omni-Directional | ||
Standard Operating Voltage 2V | ||
Mount Type PCB | ||
Signal to Noise Ratio 60dB | ||
Diameter 6mm | ||
Maximum Frequency 16000Hz | ||
Standards/Approvals RoHS | ||
Height 5mm | ||
Minimum Frequency 50Hz | ||
Termination Style PCB Pin | ||
Supply Current 500μA | ||
- COO (Country of Origin):
- CN
The RS Pro electret condenser microphone is a compact, omni directional audio component designed for versatile applications, including audio recording and voice recognition. Its sensitive performance ensures high-quality sound capturing in various settings.
6mm diameter for easy integration in small electronics
Omni directional design allows for uniform sound pickup from all angles
Sensitivity rating of -40dB ensures clear audio performance
Fixing via PCB pins facilitates straightforward installation
Ideal for use in consumer electronics and communication devices
Related links
- RS PRO Omni-Directional, PCB 6 mm Microphone -40dB
- RS PRO Omni-Directional, PCB 9.7 mm Microphone -40dB
- RS PRO Omni-Directional, Surface 6 mm Microphone Condenser -40dB
- RS PRO Omni-Directional, Through Hole 6 mm Microphone Condenser -40dB
- Same Sky Omni-Directional, PCB 6 mm Condenser Microphone Component -32dB
- Same Sky Omni-Directional, PCB 6 mm Condenser Microphone Component -42dB
- RS PRO Omni-Directional, Surface 6 mm Microphone Condenser -41dB
- RS PRO Omni-Directional, Surface 6 mm Microphone Condenser -42dB
