PUI Audio Omni-Directional, Surface Digital Microphone -26dBFS

Get a bulk buy discount

Add 10 more to save 20%

View bulk pricing options

Subtotal (1 tape of 1 unit)*

€2.35

(exc. VAT)

€2.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
Saving
1 - 9€2.35-
10 - 24€1.8620%
25 - 49€1.6928%
50 - 99€1.5832%
100 +€1.4637%

*price indicative

RS Stock No.:
758-960
Mfr. Part No.:
DMM-4026-2-T
Manufacturer:
PUI Audio
Find similar products by selecting one or more attributes.
Select all

Brand

PUI Audio

Product Type

Digital Microphone

Sensitivity

-26dBFS

Directivity

Omni-Directional

Standard Operating Voltage

1.8V

Mount Type

Surface

Output Impedance

400Ω

Signal to Noise Ratio

58dB

Minimum Operating Temperature

-40°C

Maximum Frequency

20000Hz

Maximum Operating Temperature

85°C

Height

1mm

Minimum Frequency

20Hz

Termination Style

SMD

Standards/Approvals

RoHS / Halogen Free

Series

DMM

Supply Current

700μA

COO (Country of Origin):
KR
The PUI Audio digital MEMS microphone offers a PDM output, designed primarily for capturing high-fidelity audio with exceptional clarity.

Compact 3.00mm x 4.00mm footprint fits easily into various designs

Offers a sensitivity of -26 dBFS

Achieves a signal-to-noise ratio of 59 dB for high-quality sound

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy