InvenSense Omni-Directional, Surface Microphone Condenser -43dB
- RS Stock No.:
- 218-2226
- Mfr. Part No.:
- ICS-40638
- Manufacturer:
- InvenSense
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 218-2226
- Mfr. Part No.:
- ICS-40638
- Manufacturer:
- InvenSense
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | InvenSense | |
| Sensitivity | -43dB | |
| Product Type | Microphone Condenser | |
| Directivity | Omni-Directional | |
| Standard Operating Voltage | 3.63V dc | |
| Mount Type | Surface | |
| Output Impedance | 0.355kΩ | |
| Signal to Noise Ratio | 63dB | |
| Minimum Operating Temperature | -40°C | |
| Maximum Frequency | 20kHz | |
| Maximum Operating Temperature | 105°C | |
| Termination Style | Surface Mount | |
| Series | ICS | |
| Minimum Frequency | 35Hz | |
| Height | 980μm | |
| Standards/Approvals | RoHS/WEEE | |
| Supply Current | 190μA | |
| Select all | ||
|---|---|---|
Brand InvenSense | ||
Sensitivity -43dB | ||
Product Type Microphone Condenser | ||
Directivity Omni-Directional | ||
Standard Operating Voltage 3.63V dc | ||
Mount Type Surface | ||
Output Impedance 0.355kΩ | ||
Signal to Noise Ratio 63dB | ||
Minimum Operating Temperature -40°C | ||
Maximum Frequency 20kHz | ||
Maximum Operating Temperature 105°C | ||
Termination Style Surface Mount | ||
Series ICS | ||
Minimum Frequency 35Hz | ||
Height 980μm | ||
Standards/Approvals RoHS/WEEE | ||
Supply Current 190μA | ||
- COO (Country of Origin):
- TW
The InvenSense ICS series is an analog MEMS microphone with very high dynamic range and capable of operation up to 105°C. It includes a MEMS microphone element, an impedance converter, and an output amplifier.
Differential non‐inverting analog output
Enhanced RF immunity
Extended frequency response from 35 Hz to 20 kHz
Compatible with Sn/Pb and Pb-free solder processes
RoHS/WEEE compliant
Related links
- InvenSense Omni-Directional, Surface Microphone Condenser -43dB
- InvenSense Omni-Directional, Surface Microphone Condenser -37dB
- InvenSense Omni-Directional, Surface Microphone Condenser -26dB
- InvenSense Omni-Directional, Surface Microphone Condenser -38dB
- InvenSense Omni-Directional, Surface Microphone Condenser -32dB
- InvenSense Omni-Directional, Surface 4.72 mm Microphone Condenser -32dB
- InvenSense Omni-Directional, Surface 750 μm Microphone Condenser -32dB
- STMicroelectronics Omni-Directional, Surface Microphone Condenser 1dB
