InvenSense Omni-Directional, Surface 750 μm Microphone Condenser -32dB

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
218-2229
Mfr. Part No.:
ICS-40720
Manufacturer:
InvenSense
Find similar products by selecting one or more attributes.
Select all

Brand

InvenSense

Product Type

Microphone Condenser

Sensitivity

-32dB

Directivity

Omni-Directional

Standard Operating Voltage

3.63V dc

Mount Type

Surface

Output Impedance

0.75kΩ

Signal to Noise Ratio

70dB

Diameter

750μm

Minimum Operating Temperature

-40°C

Maximum Frequency

20kHz

Maximum Operating Temperature

85°C

Minimum Frequency

75Hz

Termination Style

Surface Mount

Standards/Approvals

RoHS/WEEE

Series

ICS‐40720

COO (Country of Origin):
TW
The InvenSense ICS series is an ultra‐low noise, differential analog output, bottom‐ported MEMS microphone.. It includes a MEMS microphone element, an impedance converter, a differential output amplifier and an enhanced RF package. It is used in smartphones, tablet computers, security and surveillance, voice control and activation, Bluetooth headsets and etc.

Enhanced RF immunity

Extended frequency response from 75 Hz to 20 kHz

Compatible with Sn/Pb and Pb-free solder processes

RoHS/WEEE compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy