InvenSense Omni-Directional, Surface Microphone Condenser -32dB

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
218-2232
Mfr. Part No.:
ICS-41350
Manufacturer:
InvenSense
Find similar products by selecting one or more attributes.
Select all

Brand

InvenSense

Sensitivity

-32dB

Product Type

Microphone Condenser

Directivity

Omni-Directional

Standard Operating Voltage

3.63V dc

Mount Type

Surface

Signal to Noise Ratio

64dB

Maximum Frequency

4.8MHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Minimum Frequency

50Hz

Termination Style

Surface Mount

Series

ICS‐41350

Standards/Approvals

RoHS/WEEE

COO (Country of Origin):
TW
The InvenSense ICS series is a low‐power, low‐noise digital MEMS microphone in a small package. It consists of a MEMS microphone element and an impedance converter amplifier followed by a fourth‐order Σ‐Δ modulator. The pulse density modulated interface allows two microphones to be time multiplexed on a data line using a single clock.

Extended frequency response from 50 Hz to 20 kHz

Ultrasound support up to 40 kHz

High power supply rejection

Compatible with Sn/Pb and Pb‐free solder processes

RoHS/WEEE compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy