InvenSense Omni-Directional, Surface Microphone Condenser -26dB
- RS Stock No.:
- 218-2239
- Mfr. Part No.:
- ICS-52000
- Manufacturer:
- InvenSense
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 218-2239
- Mfr. Part No.:
- ICS-52000
- Manufacturer:
- InvenSense
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | InvenSense | |
| Sensitivity | -26dB | |
| Product Type | Microphone Condenser | |
| Directivity | Omni-Directional | |
| Standard Operating Voltage | 3.63V dc | |
| Mount Type | Surface | |
| Signal to Noise Ratio | 65dB | |
| Minimum Operating Temperature | -40°C | |
| Maximum Frequency | 20kHz | |
| Maximum Operating Temperature | 85°C | |
| Series | ICS-52000 | |
| Standards/Approvals | RoHS/WEEE | |
| Minimum Frequency | 50Hz | |
| Termination Style | Surface Mount | |
| Supply Current | 1.5mA | |
| Select all | ||
|---|---|---|
Brand InvenSense | ||
Sensitivity -26dB | ||
Product Type Microphone Condenser | ||
Directivity Omni-Directional | ||
Standard Operating Voltage 3.63V dc | ||
Mount Type Surface | ||
Signal to Noise Ratio 65dB | ||
Minimum Operating Temperature -40°C | ||
Maximum Frequency 20kHz | ||
Maximum Operating Temperature 85°C | ||
Series ICS-52000 | ||
Standards/Approvals RoHS/WEEE | ||
Minimum Frequency 50Hz | ||
Termination Style Surface Mount | ||
Supply Current 1.5mA | ||
- COO (Country of Origin):
- TW
The InvenSense ICS series is a digital TDM output bottom port microphone. It consists of a MEMS sensor, signal conditioning, an analog-to digital converter, decimation and anti-aliasing filters, power management, and an industry standard 24-bit TDM interface. The TDM interface allows an array of up to 16 of the microphones to connect directly to digital processors, such as DSPs and microcontrollers, without the need for an audio codec in the system.
Wide frequency response from 50 Hz to 20 kHz
High-power supply −89 dB FS
Compatible with Sn/Pb and Pb‐Free solder processes
RoHS/WEEE Compliant
Related links
- InvenSense Omni-Directional, Surface Microphone Condenser -26dB
- InvenSense, Surface Mount Microphone Condenser -26dB
- InvenSense Omni-Directional, Surface Microphone Condenser -43dB
- InvenSense Omni-Directional, Surface Microphone Condenser -37dB
- InvenSense Omni-Directional, Surface Microphone Condenser -32dB
- InvenSense Omni-Directional, Surface Microphone Condenser -38dB
- InvenSense Omni-Directional, Surface 4.72 mm Microphone Condenser -32dB
- InvenSense Omni-Directional, Surface 750 μm Microphone Condenser -32dB
