STMicroelectronics, Surface Microphone Condenser

Subtotal (1 reel of 2500 units)*

€13,337.50

(exc. VAT)

€16,405.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€5.335€13,337.50

*price indicative

RS Stock No.:
233-3020
Mfr. Part No.:
PM8805TR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Microphone Condenser

Standard Operating Voltage

100V

Mount Type

Surface

Series

PM8805

Standards/Approvals

IEEE 802.3bt / at / af

IEEE 802.3bt PoE-PD interface with embedded dual active bridge


The PM8805 is a system in package for Power over Ethernet (PoE) and powered devices (PD) applications. It embeds: two active bridges and their driving circuitry, a charge pump to drive high-side MOSFETs, the hot-swap MOSFET and the standard single-signature interface IEEE 802.3bt-compliant, including detection, classification, UVLO and inrush current limitation. The active bridges sustain up to 1 A current and the hot-swap MOSFET is designed to safely work up to 2 A. The device performs IEEE 802.3bt physical layer classification scheme, providing the system with an indication of successful PSE-type. The device identifies a 4-pair PSE, monitoring the pairs of the Ethernet cable and providing the system with a dedicated matrix of Tx signals. The device works with power either from the Ethernet cable or from an external power source such as a wall adapter, with the likelihood of the auxiliary source being prevalent over PoE. The device is suitable to build the interface section of PoE switch mode power supplies targeting the highest conversion efficiency. It provides a PGD signal that can be used to enable a PWM controller, a DC-DC converter or a LED driver.

Key features


•System in package:

Dual-active-bridge with 100 V MOSFETs and 0.2 Ω total path resistance

100 V, 0.1 Ω hot-swap MOSFETs

PoE-PD single-signature interface, IEEE 802.3af/at/bt (draft 2.3)-compliant

•Detection and support of high power, 4-pair applications

•Support 12 V auxiliary sources

•Identifies which kind of PSE (standard or legacy) is connected and provides successful IEEE802.3 af/at/bt classification indications as combination of T0, T1 and T2 signals (open-drain)

•Smart operational mode selection by command signals: STBY, RAUX and FAUX

•Programmable classification current with 3.3 ms delay

•Autoclass feature (optional)

•Advanced energy-saving MPS timings

•Hot-swap current protection in two steps: DC with 1 ms delay and short-circuit with 10 μs delay

•Start-up phase (pre-charge of the output capacitor) due to an internally limited current source

•PGD signal (open-drain) to enable an external PWM controller

•Thermal shutdown protection

•VFQFPN package with 6 exposed pads

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy