Same Sky Omni-Directional, Pin 6 mm Condenser Microphone Component -44dB
- RS Stock No.:
- 259-6174
- Mfr. Part No.:
- CMC-5044PF-A
- Manufacturer:
- Same Sky
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 80 units)*
€42.56
(exc. VAT)
€52.32
(inc. VAT)
Last RS stock
- Final 800 unit(s), ready to ship from another location
Units | Per unit | Per Box* |
|---|---|---|
| 80 - 80 | €0.532 | €42.56 |
| 160 - 160 | €0.505 | €40.40 |
| 240 + | €0.48 | €38.40 |
*price indicative
- RS Stock No.:
- 259-6174
- Mfr. Part No.:
- CMC-5044PF-A
- Manufacturer:
- Same Sky
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Same Sky | |
| Product Type | Condenser Microphone Component | |
| Sensitivity | -44dB | |
| Directivity | Omni-Directional | |
| Standard Operating Voltage | 2V dc | |
| Mount Type | Pin | |
| Output Impedance | 2.2kΩ | |
| Signal to Noise Ratio | 56dB | |
| Diameter | 6mm | |
| Maximum Frequency | 20kHz | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Minimum Frequency | 100Hz | |
| Series | CMC | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder Pin | |
| Height | 5mm | |
| Supply Current | 500μA | |
| Select all | ||
|---|---|---|
Brand Same Sky | ||
Product Type Condenser Microphone Component | ||
Sensitivity -44dB | ||
Directivity Omni-Directional | ||
Standard Operating Voltage 2V dc | ||
Mount Type Pin | ||
Output Impedance 2.2kΩ | ||
Signal to Noise Ratio 56dB | ||
Diameter 6mm | ||
Maximum Frequency 20kHz | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Minimum Frequency 100Hz | ||
Series CMC | ||
Standards/Approvals RoHS | ||
Termination Style Solder Pin | ||
Height 5mm | ||
Supply Current 500μA | ||
- COO (Country of Origin):
- CN
The CUI devices condenser microphone components with an omnidirectional directivity with a mounting type of pin mount and a sensitivity of -44 dB. The rated operating voltage is 2 V.
Output impedance is 300 Ω
Material is Al
Related links
- Same Sky Omni-Directional, Pin 6 mm Condenser Microphone Component -44dB
- Same Sky Omni-Directional, Pin 9.4 mm Condenser Microphone Component -44dB
- Same Sky Omni-Directional, Pin 9.7 mm Condenser Microphone Component -44dB
- Same Sky Omni-Directional, Pin 6 mm Condenser Microphone Component -42dB
- Same Sky Omni-Directional, Pin 9.7 mm Condenser Microphone Component -42dB
- Same Sky Omni-Directional, PCB 6 mm Condenser Microphone Component -32dB
- Same Sky Omni-Directional, PCB 6 mm Condenser Microphone Component -42dB
- Same Sky Omni-Directional, Lead Wire 4 mm Condenser Microphone Component -40dB
