Same Sky Omni-Directional, Pin 9.4 mm Condenser Microphone Component -44dB
- RS Stock No.:
- 259-6162
- Mfr. Part No.:
- CMB-6544PF
- Manufacturer:
- Same Sky
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 259-6162
- Mfr. Part No.:
- CMB-6544PF
- Manufacturer:
- Same Sky
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Same Sky | |
| Product Type | Condenser Microphone Component | |
| Sensitivity | -44dB | |
| Directivity | Omni-Directional | |
| Standard Operating Voltage | 4.5V dc | |
| Mount Type | Pin | |
| Output Impedance | 1kΩ | |
| Signal to Noise Ratio | 60dB | |
| Diameter | 9.4mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Frequency | 20kHz | |
| Maximum Operating Temperature | 70°C | |
| Termination Style | Pin | |
| Height | 6.5mm | |
| Standards/Approvals | RoHS | |
| Series | CMB | |
| Minimum Frequency | 20Hz | |
| Supply Current | 500μA | |
| Select all | ||
|---|---|---|
Brand Same Sky | ||
Product Type Condenser Microphone Component | ||
Sensitivity -44dB | ||
Directivity Omni-Directional | ||
Standard Operating Voltage 4.5V dc | ||
Mount Type Pin | ||
Output Impedance 1kΩ | ||
Signal to Noise Ratio 60dB | ||
Diameter 9.4mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Frequency 20kHz | ||
Maximum Operating Temperature 70°C | ||
Termination Style Pin | ||
Height 6.5mm | ||
Standards/Approvals RoHS | ||
Series CMB | ||
Minimum Frequency 20Hz | ||
Supply Current 500μA | ||
- COO (Country of Origin):
- CN
The CUI devices condenser microphone components with an omnidirectional directivity with a mounting type of pin mount and a sensitivity of -44 dB. The rated operating voltage is 4.5 V.
Output impedance is 1 kΩ
Material is Al
Related links
- Same Sky Omni-Directional, Pin 9.4 mm Condenser Microphone Component -44dB
- Same Sky Omni-Directional, Pin 9.7 mm Condenser Microphone Component -44dB
- Same Sky Omni-Directional, Pin 6 mm Condenser Microphone Component -44dB
- Same Sky Omni-Directional, Pin 9.7 mm Condenser Microphone Component -42dB
- Same Sky Omni-Directional, Pin 6 mm Condenser Microphone Component -42dB
- Same Sky Omni-Directional, PCB 6 mm Condenser Microphone Component -32dB
- Same Sky Omni-Directional, Terminal 9.7 mm Condenser Microphone Component -42dB
- Same Sky Omni-Directional, PCB 6 mm Condenser Microphone Component -42dB
