Same Sky Omni-Directional, Pin 9.7 mm Condenser Microphone Component -42dB

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
259-6156
Mfr. Part No.:
CMA-6542PF
Manufacturer:
Same Sky
Find similar products by selecting one or more attributes.
Select all

Brand

Same Sky

Sensitivity

-42dB

Product Type

Condenser Microphone Component

Directivity

Omni-Directional

Standard Operating Voltage

4.5V dc

Mount Type

Pin

Output Impedance

2.2kΩ

Signal to Noise Ratio

60dB

Diameter

9.7mm

Minimum Operating Temperature

-20°C

Maximum Frequency

20kHz

Maximum Operating Temperature

70°C

Termination Style

Pin

Minimum Frequency

50Hz

Standards/Approvals

RoHS

Series

CMA

Height

6.5mm

Supply Current

500μA

COO (Country of Origin):
CN
The CUI devices condenser microphone components with an omnidirectional directivity with a mounting type of pin mount and a sensitivity of -42 dB. The rated operating voltage is 1.5 V.

Output impedance is 1.5 kΩ

Material is Al

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy